EMI/RFI Inductor Components

Vaatate 1 - 17 17 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Inductance Series Test Frequency DC Resistance Maximum Current Dimensions Operating Temperature Range Mounting Type Termination Style Package/Case Length Depth Height Maximum Operating Temperature Minimum Operating Temperature
33 μH Panasonic ETQP4M Common Mode Choke Panasonic 33 μH ETQP4M - - - 8.5 x 8 x 4mm - - - - 8.5mm 8mm 4mm +155°C -55°C
3.3 μH Panasonic ETQP4M Common Mode Choke Panasonic 3.3 μH ETQP4M - - - 8.5 x 8 x 4mm - - - - 8.5mm 8mm 4mm +155°C -55°C
1.5 μH Panasonic PCC-M1280MF Power Choke Coil Panasonic 1.5 μH PCC-M1280MF 100 kHz 1.98mΩ 29.9 A 12.6 x 8.05 x 13.2mm -40 → +160 °C Surface Mount Solder - 12.6mm 8.05mm 13.2mm +160°C -40°C
3.3 μH Panasonic PCC-M1280MF Power Choke Coil Panasonic 3.3 μH PCC-M1280MF 100 kHz 3.96mΩ 27.6 A 12.6 x 8.05 x 13.1mm -40 → +160 °C Surface Mount Solder - 12.6mm 8.05mm 13.1mm +160°C -40°C
1 μH Panasonic PCC-M1280MF Power Choke Coil Panasonic 1 μH PCC-M1280MF 100 kHz 1.5mΩ 44.4 A 12.6 x 8.05 x 13.2mm -40 → +160 °C Surface Mount Solder - 12.6mm 8.05mm 13.2mm +160°C -40°C
4.7 μH Panasonic PCC-M1280MF Power Choke Coil Panasonic 4.7 μH PCC-M1280MF 100 kHz 5.39mΩ 24.7 A 12.6 x 8.05 x 13.1mm -40 → +160 °C Surface Mount Solder - 12.6mm 8.05mm 13.1mm +160°C -40°C
10 μH Panasonic ETQP4M Common Mode Choke Panasonic 10 μH ETQP4M - - - 6.5 x 6 x 4.5mm - - - 0645 6.5mm 6mm 4.5mm +150°C -40°C
1 μH Panasonic PCC-M1280MF Power Choke Coil Panasonic 1 μH PCC-M1280MF 100 kHz 1.5mΩ 44.4 A 12.6 x 8.05 x 13.2mm -40 → +160 °C Surface Mount Solder - 12.6mm 8.05mm 13.2mm +160°C -40°C
1.5 μH Panasonic PCC-M1280MF Power Choke Coil Panasonic 1.5 μH PCC-M1280MF 100 kHz 1.98mΩ 29.9 A 12.6 x 8.05 x 13.2mm -40 → +160 °C Surface Mount Solder - 12.6mm 8.05mm 13.2mm +160°C -40°C
10 μH Panasonic ETQP4M Common Mode Choke Panasonic 10 μH ETQP4M - - - 6.5 x 6 x 4.5mm - - - 0645 6.5mm 6mm 4.5mm +150°C -40°C
2.5 μH Panasonic PCC-M1280MF Power Choke Coil Panasonic 2.5 μH PCC-M1280MF 100 kHz 2.86mΩ 32.1 A 12.6 x 8.05 x 13.2mm -40 → +160 °C Surface Mount Solder - 12.6mm 8.05mm 13.2mm +160°C -40°C
3.3 μH Panasonic ETQP4M Common Mode Choke Panasonic 3.3 μH ETQP4M - - - 8.5 x 8 x 4mm - - - - 8.5mm 8mm 4mm +155°C -55°C
3.3 μH Panasonic PCC-M1280MF Power Choke Coil Panasonic 3.3 μH PCC-M1280MF 100 kHz 3.96mΩ 27.6 A 12.6 x 8.05 x 13.1mm -40 → +160 °C Surface Mount Solder - 12.6mm 8.05mm 13.1mm +160°C -40°C
33 μH Panasonic ETQP4M Common Mode Choke Panasonic 33 μH ETQP4M - - - 8.5 x 8 x 4mm - - - - 8.5mm 8mm 4mm +155°C -55°C
4.7 μH Panasonic PCC-M1280MF Power Choke Coil Panasonic 4.7 μH PCC-M1280MF 100 kHz 5.39mΩ 24.7 A 12.6 x 8.05 x 13.1mm -40 → +160 °C Surface Mount Solder - 12.6mm 8.05mm 13.1mm +160°C -40°C
680 nH Panasonic PCC-M1280MF Power Choke Coil Panasonic 680 nH PCC-M1280MF 100 kHz 1.21mΩ 56.9 A 12.6 x 8.05 x 13.2mm -40 → +160 °C Surface Mount Solder - 12.6mm 8.05mm 13.2mm +160°C -40°C
680 nH Panasonic PCC-M1280MF Power Choke Coil Panasonic 680 nH PCC-M1280MF 100 kHz 1.21mΩ 56.9 A 12.6 x 8.05 x 13.2mm -40 → +160 °C Surface Mount Solder - 12.6mm 8.05mm 13.2mm +160°C -40°C
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
Vaatate 1 - 17 17 leitud tootest