Non-Latching Relays

Vaatate 1 - 20 600 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Coil Voltage Contact Configuration Switching Current Mounting Type Terminal Type Coil Resistance Maximum Switching Voltage AC Maximum Switching Voltage DC Application Length Depth Height Dimensions Life Coil Power Special Features Maximum Switching Power AC Standards Met Operating Temperature Range Maximum Switching Power DC Isolation Coil To Contact Maximum Operating Temperature Contact Material Relay Switching Classification Minimum Operating Temperature Number of Poles
Panasonic DPDT Non-Latching Relay PCB Mount, 24V dc Coil, 3 A Panasonic 24V dc DPDT 3 A PCB Mount Through Hole 2.88 kΩ - - General Purpose 20mm 9.9mm 9.9mm 20 x 9.9 x 9.9mm 100000000 (Electrical) cycles 200mW - 125 VA - -40 → +70°C 60 W 1.5kV rms +70°C Gold Plated - -40°C -
Panasonic DPDT Non-Latching Relay PCB Mount, 24V dc Coil, 2 A Panasonic 24V dc DPDT 2 A PCB Mount PCB Pin 2.88 kΩ 250V 220V General Purpose, Office Equipment, Safety, Telecommunications 20mm 9.9mm 9.9mm 20 x 9.9 x 9.9mm 1 x 10^5 (Electrical) Operations, 10^8 (Mechanical) Operations 200mW - 62.5 VA - -40 → +70°C 60 W 1kV rms +70°C Gold Plated - -40°C -
Panasonic SPDT Automotive Relay Plug In, 12V dc Coil, 40 A Panasonic 12V dc SPDT 40 A Plug In Quick Connect 103 Ω - - Automotive 26mm 22mm 36mm 26 x 22 x 36mm 1000000 (Electrical) cycles 1.4W - - - -40 → +85°C 1.4 W 500V +85°C Silver - -40°C -
Panasonic DPDT Non-Latching Relay PCB Mount, 12V dc Coil, 1 A Panasonic 12V dc DPDT 1 A PCB Mount PCB Pin 2.88 kΩ - 110V Domestic Appliances, General Purpose, Medical Equipment, Safety 15mm 7.4mm 8.2mm 15 x 7.4 x 8.2mm 2 x 10^5 (Electrical) Operations, 5 x 10^7 (Mechanical) Operations 50mW - - - -40 → +70°C 30 W 1.8kV rms +70°C Gold Plated - -40°C -
Panasonic SPDT Non-Latching Relay PCB Mount, 24V dc Coil, 10 A Panasonic 24V dc SPDT 10 A PCB Mount Through Hole 1.6 kΩ - - Power 22mm 16mm 16.4mm 22 x 16 x 16.4mm 10000000 (Electrical) cycles 360mW - 2.5 kVA - -40 → +70°C 150 W 1.5kV rms 70°C Silver Alloy - -40°C -
Panasonic DPDT Non-Latching Relay PCB Mount, 24V dc Coil, 2 A Panasonic 24V dc DPDT 2 A PCB Mount PCB Pin 4.114 kΩ - 220V Domestic Appliances, General Purpose, Medical Equipment, Safety 15mm 7.4mm 8.2mm 15 x 7.4 x 8.2mm 1 x 10^5 (Electrical) Operations, 10^8 (Mechanical) Operations 140mW - - - -40 → +85°C 60 W 2kV rms +85°C Gold Plated - -40°C -
Panasonic SPNO Automotive Relay PCB Mount, 12V dc Coil, 40 A Panasonic 12V dc SPNO 40 A PCB Mount PCB Pin 103 Ω - 14V Agricultural Equipment, Automotive 26mm 22mm 25mm 26 x 22 x 25mm 10 ^6 (Mechanical) Operations, 10^5 (Electrical) Operations 1.4W - - - -40 → +85°C - 500V rms +85°C Gold Alloy - -40°C -
Panasonic SPDT Automotive Relay Plug In, 24V dc Coil, 20 A Panasonic 24V dc SPDT 20 A Plug In Quick Connect 320 Ω - - Automotive 26mm 22mm 36mm 26 x 22 x 36mm 1000000 (Electrical) cycles 1.8W - - - -40 → +85°C 560 W 500V +85°C Silver - -40°C -
Panasonic SPDT Non-Latching Relay PCB Mount, 12V dc Coil, 5 A Panasonic 12V dc SPDT 5 A PCB Mount PCB Pin 400 Ω 250V 100V Domestic Appliances, Heating Control, Office Equipment 22mm 16mm 16.04mm 22 x 16 x 16.4mm 1 x 10^5 Operations, 10^7 (Mechanical) Operations 360mW - 2.5 kVA - -40 → +70°C 150 W 1.5kV rms +70°C Silver Alloy - -40°C -
Panasonic SPDT Non-Latching Relay PCB Mount, 24V dc Coil, 3 A Panasonic 24V dc SPDT 3 A PCB Mount Through Hole 1.44 kΩ 250V ac 220V dc - 15mm 9.9mm 9.9mm 15 x 9.9 x 9.9mm 100000000 (Mechanical) cycles, 500000 (Electrical) cycles 400mW Epoxy Sealed 125 VA - -40 → +70°C 60 W 1.5kV rms +70°C Gold Plated - -40°C -
Panasonic SPDT Automotive Relay Flange Mount, 12V dc Coil, 40 A Panasonic 12V dc SPDT 40 A Flange Mount PCB Pin 103 Ω - 14V Agricultural Equipment, Automotive 26mm 22mm 25mm 26 x 22 x 25mm 10 ^6 (Mechanical) Operations, 10^5 (Electrical) Operations 1.4W - - - -40 → +85°C - 500V rms +85°C Silver Alloy - -40°C -
Panasonic SPNO Non-Latching Relay PCB Mount, 12V dc Coil, 5 A Panasonic 12V dc SPNO 5 A PCB Mount PCB Pin 720 Ω 250V 110V Domestic Appliances, Heating Control 10mm 20mm 16mm 10 x 20 x 16mm 10^7 (Mechanical) Operations, 5 x 10^4 Operations 200mW - 1.25 kVA - -40 → +70°C 150 W 4kV rms +70°C Silver Alloy - -40°C -
Panasonic DPDT Non-Latching Relay PCB Mount, 12V dc Coil, 2 A Panasonic 12V dc DPDT 2 A PCB Mount PCB Pin 720 Ω 250V 220V Office Equipment, Telecommunications 20mm 9.9mm 9.9mm 20 x 9.9 x 9.9mm 10^8 (Mechanical) Operations, 5 x 10^5 (Electrical) Operations 200mW - 125 VA - -40 → +70°C 60 W 1.5kV rms +70°C Gold Plated - -40°C -
Panasonic DPDT Non-Latching Relay PCB Mount, 24V dc Coil, 1 A Panasonic 24V dc DPDT 1 A PCB Mount Through Hole 2.504 kΩ 125V ac 110V dc Power 10.6mm 5.7mm 9mm 10.6 x 5.7 x 9mm 100000 (Electrical) cycles, 50000000 (Mechanical) cycles 230mW Flux Resistant, Sealed 37.5 VA - -40 → +85°C 30 W 1.5kV rms +85°C Gold Plated - -40°C -
Panasonic SPDT Non-Latching Relay PCB Mount, 12V dc Coil, 10 A Panasonic 12V dc SPDT 10 A PCB Mount Through Hole 400 Ω - - Power 22mm 16mm 16.4mm 22 x 16 x 16.4mm 10000000 (Electrical) cycles 360mW - 2.5 kVA - -40 → +70°C 150 W 1.5kV rms 70°C Silver Alloy - -40°C -
Panasonic DPDT Non-Latching Relay PCB Mount, 24V dc Coil, 8.4 mA Panasonic 24V dc DPDT 8.4 mA PCB Mount Through Hole 2.85 kΩ - - - 28mm 12mm 10.4mm 28 x 12 x 10.4mm 100000000 (Electrical) cycles 202mW - 1 kVA - -40 → +65°C 90 W 1.5kV rms +65°C Gold Plated - -40°C -
Panasonic SPDT Automotive Relay PCB Mount, 12V dc Coil, 15 A Panasonic 12V dc SPDT 15 A PCB Mount Through Hole 225 Ω - 16V dc Power 22mm 16mm 16.4mm 22 x 16 x 16.4mm - 640mW - - - -40 → +85°C 160 W 1.5kV +85°C Silver - -40°C 1
Panasonic SPDT Non-Latching Relay PCB Mount, 5V dc Coil, 5 A Panasonic 5V dc SPDT 5 A PCB Mount PCB Pin 69.4 Ω 250V 100V Domestic Appliances, Heating Control, Office Equipment 22mm 16mm 16.04mm 22 x 16 x 16.4mm 1 x 10^5 Operations, 10^7 (Mechanical) Operations 360mW - 2.5 kVA - -40 → +70°C 150 W 1.5kV rms +70°C Silver Alloy - -40°C -
Panasonic 4PST-NO Non-Latching Relay PCB Mount, 24V dc Coil, 8.4 mA Panasonic 24V dc 4PST-NO 8.4 mA PCB Mount Through Hole 2.85 kΩ - - - 28mm 12mm 10.4mm 28 x 12 x 10.4mm 100000000 (Electrical) cycles 202mW - 1 kVA - -40 → +65°C 90 W 1.5kV rms +65°C Gold Plated - -40°C -
Panasonic SPDT Non-Latching Relay PCB Mount, 24V dc Coil Panasonic 24V dc SPDT - PCB Mount Through Hole 1.1 kΩ - - Power 28.6mm 12.8mm 20mm 28.6 x 12.8 x 20mm - - - 2.5 kVA - -40 → +60°C 300 W - +60°C Silver Alloy - -40°C -
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
Vaatate 1 - 20 600 leitud tootest