PLC CPUs

Vaatate 1 - 20 24 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand For Use With Number of I/O Manufacturer Series Number of Inputs Input Type Voltage Category Output Type Number of Outputs Network Type Display Included Communication Port Type Program Capacity Programming Interface Mounting Type Width Programming Language Used Length Depth Number of Communication Ports Dimensions Output Current Maximum Operating Temperature Minimum Operating Temperature Maximum Inputs/Outputs Memory Battery Backup
Panasonic AFPX-C Series PLC CPU, Ethernet Networking 3-Wire, USB Interface, 16 Steps Program Capacity, 8 Inputs Panasonic FP-X Series 14 AFPX-C Series 8 DC 100 → 240 V ac Relay 8 Ethernet - Ethernet, RS232C 16 Steps 3-Wire, USB DIN Rail 90mm C, Ladder, SFC, ST 60mm 79mm 2 60 x 90 x 79 mm 2 A +55°C 0°C 8 64 MB Yes
Panasonic AFPX-C Series PLC CPU, Ethernet Networking 3-Wire, USB Interface, 32 Steps Program Capacity, 16 Inputs Panasonic FP-X Series 40 AFPX-C Series 16 DC 100 → 240 V ac Relay 14 Ethernet - Ethernet, RS232C 32 Steps 3-Wire, USB DIN Rail 90mm C, Ladder, SFC, ST 100mm - 2 - 2 A +55°C 0°C 16 64 MB Yes
Panasonic AFPOR Series PLC CPU, Ethernet Networking Computer Interface, 16 Steps Program Capacity, 8 Inputs, 6 Outputs Panasonic FP0R Series 14 AFPOR Series 8 Sink/Source 24 V dc Relay 6 Ethernet Yes RS232, RS485 16 Steps Computer Surface Mount 60mm C, Ladder, SFC, ST 25mm 90mm 2 25 x 60 x 90 mm 2 A +55°C 0°C 8 148 kB -
Panasonic FPG PLC CPU, Ethernet, ModBus Networking RS232C Interface, 32000 Steps Program Capacity, 16 Inputs, 16 Outputs Panasonic Minas A4 Servo Drives 32 FPG 16 - 24 V dc NPN, Transistor 16 Ethernet, ModBus - - 32000 Steps RS232C DIN Rail 25mm Function Block, Instruction List, Ladder Diagram, Sequential Function Chart, Structured Text 90mm 60mm - 90 x 25 x 60 mm 300 mA +55°C 0°C 32 256K Words -
Panasonic AFPOR Series PLC CPU, Ethernet Networking Computer Interface, 16 Steps Program Capacity, 6 Inputs, 4 Outputs Panasonic FP0R Series 10 AFPOR Series 6 Sink/Source 24 V dc Relay 4 Ethernet Yes RS232, RS485 16 Steps Computer Surface Mount 60mm C, Ladder, SFC, ST 25mm 90mm 2 25 x 60 x 90 mm 2 A +55°C 0°C 6 148 kB -
Panasonic AFPOR Series PLC CPU, Ethernet Networking Computer Interface, 16 Steps Program Capacity, 6 Inputs, 4 Outputs Panasonic FP0R Series 10 AFPOR Series 6 Sink/Source 24 V dc Relay 4 Ethernet Yes RS232, RS485 16 Steps Computer Surface Mount 60mm C, Ladder, SFC, ST 25mm 90mm 2 25 x 60 x 90 mm 2 A +55°C 0°C 6 148 kB -
Panasonic AFPOR Series PLC CPU, Ethernet Networking Computer Interface, 16 Steps Program Capacity, 8 Inputs, 6 Outputs Panasonic FP0R Series 14 AFPOR Series 8 Sink/Source 24 V dc Relay 6 Ethernet Yes RS232, RS485 16 Steps Computer Surface Mount 60mm C, Ladder, SFC, ST 25mm 90mm 2 25 x 60 x 90 mm 2 A +55°C 0°C 8 148 kB -
Panasonic AFPOR Series PLC CPU, Ethernet Networking Computer Interface, 16 Steps Program Capacity, 8 Inputs, 6 Outputs Panasonic FP0R Series 14 AFPOR Series 8 Sink/Source 24 V dc Relay 6 Ethernet Yes RS232, RS485 16 Steps Computer Surface Mount 60mm C, Ladder, SFC, ST 25mm 90mm 2 25 x 60 x 90 mm 2 A +55°C 0°C 8 148 kB -
Panasonic AFPOR Series PLC CPU, Ethernet Networking Computer Interface, 16 Steps Program Capacity, 8 Inputs, 8 Outputs Panasonic FP0R Series 16 AFPOR Series 8 Sink/Source 24 V dc NPN 8 Ethernet Yes RS232, RS485 16 Steps Computer Surface Mount 60mm C, Ladder, SFC, ST 25mm 90mm 2 25 x 60 x 90 mm 200 mA +55°C 0°C 8 148 kB -
Panasonic AFPOR Series PLC CPU, Ethernet Networking Computer Interface, 16 Steps Program Capacity, 8 Inputs, 8 Outputs Panasonic FP0R Series 16 AFPOR Series 8 Sink/Source 24 V dc NPN 8 Ethernet Yes RS232, RS485 16 Steps Computer Surface Mount 60mm C, Ladder, SFC, ST 25mm 90mm 2 25 x 60 x 90 mm 200 mA +55°C 0°C 8 148 kB -
Panasonic AFPOR Series PLC CPU, Ethernet Networking Computer Interface, 32 Steps Program Capacity, 16 Inputs, 16 Outputs Panasonic FP0R Series 32 AFPOR Series 16 Sink/Source 24 V dc NPN 16 Ethernet Yes RS232, RS485 32 Steps Computer Surface Mount 60mm C, Ladder, SFC, ST 30mm 90mm 2 30 x 60 x 90 mm 200 mA +55°C 0°C 16 148 kB -
Panasonic AFPOR Series PLC CPU, Ethernet Networking Computer Interface, 32 Steps Program Capacity, 16 Inputs, 16 Outputs Panasonic FP0R Series 32 AFPOR Series 16 Sink/Source 24 V dc PNP 16 Ethernet Yes RS232, RS485 32 Steps Computer Surface Mount 60mm C, Ladder, SFC, ST 30mm 90mm 2 30 x 60 x 90 mm 200 mA +55°C 0°C 16 148 kB -
Panasonic AFPOR Series PLC CPU, Ethernet Networking Computer Interface, 32 Steps Program Capacity, 16 Inputs, 16 Outputs Panasonic FP0R Series 32 AFPOR Series 16 Sink/Source 24 V dc PNP 16 Ethernet Yes RS232, RS485 32 Steps Computer Surface Mount 60mm C, Ladder, SFC, ST 30mm 90mm 2 30 x 60 x 90 mm 200 mA +55°C 0°C 16 148 kB -
Panasonic AFPOR Series PLC CPU, Ethernet Networking Computer Interface, 32K Steps Program Capacity, 16 Inputs Panasonic FP0R Series 32 AFPOR Series 16 Sink/Source 24 V dc NPN 16 Ethernet Yes RS232, RS485 32K Steps Computer DIN Rail 60mm C, Ladder, SFC, ST 30mm 90mm 2 30 x 60 x 90 mm 200 mA +55°C 0°C 16 148 kB -
Panasonic AFPX-C Series PLC CPU, Ethernet Networking 3-Wire, USB Interface, 16 Steps Program Capacity, 8 Inputs Panasonic FP-X Series 14 AFPX-C Series 8 DC 100 → 240 V ac NPN 6 Ethernet - Ethernet, RS232C 16 Steps 3-Wire, USB DIN Rail 90mm C, Ladder, SFC, ST 60mm 79mm 2 60 x 90 x 79 mm 500 mA +55°C 0°C 8 64 MB Yes
Panasonic AFPX-C Series PLC CPU, Ethernet Networking 3-Wire, USB Interface, 16 Steps Program Capacity, 8 Inputs Panasonic FP-X Series 14 AFPX-C Series 8 DC 24 V dc NPN 6 Ethernet - Ethernet, RS232C 16 Steps 3-Wire, USB DIN Rail 90mm C, Ladder, SFC, ST 60mm 79mm 2 60 x 90 x 79 mm 500 mA +55°C 0°C 8 64 MB Yes
Panasonic AFPX-C Series PLC CPU, Ethernet Networking 3-Wire, USB Interface, 16 Steps Program Capacity, 8 Inputs Panasonic FP-X Series 14 AFPX-C Series 8 DC 24 V dc Relay 6 Ethernet - Ethernet, RS232C 16 Steps 3-Wire, USB DIN Rail 90mm C, Ladder, SFC, ST 60mm 79mm 2 60 x 90 x 79 mm 2 A +55°C 0°C 8 64 MB Yes
Panasonic AFPX-C Series PLC CPU, Ethernet Networking 3-Wire, USB Interface, 16 Steps Program Capacity, 8 Inputs Panasonic FP-X Series 14 AFPX-C Series 8 DC 24 V dc NPN 6 Ethernet - Ethernet, RS232C 16 Steps 3-Wire, USB DIN Rail 90mm C, Ladder, SFC, ST 60mm 79mm 2 60 x 90 x 79 mm 500 mA +55°C 0°C 8 64 MB Yes
Panasonic AFPX-C Series PLC CPU, Ethernet Networking 3-Wire, USB Interface, 32 Steps Program Capacity, 16 Inputs Panasonic FP-X Series 32 AFPX-C Series 16 DC 100 → 240 V ac NPN 16 Ethernet - Ethernet, RS232C 32 Steps 3-Wire, USB DIN Rail 90mm C, Ladder, SFC, ST 100mm - 2 - 500 mA +55°C 0°C 16 64 MB Yes
Panasonic AFPX-C Series PLC CPU, Ethernet Networking 3-Wire, USB Interface, 32 Steps Program Capacity, 32 Inputs Panasonic FP-X Series 60 AFPX-C Series 32 DC 100 → 240 V ac NPN 28 Ethernet - Ethernet, RS232C 32 Steps 3-Wire, USB DIN Rail 90mm C, Ladder, SFC, ST 190mm - 2 - 500 mA +55°C 0°C 32 64 MB Yes
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
Vaatate 1 - 20 24 leitud tootest