BJT & Bipolar Transistors

Vaatate 1 - 20 87 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Dimensions Maximum Collector Emitter Saturation Voltage Maximum Base Emitter Saturation Voltage Height Length Width Maximum Operating Temperature Minimum Operating Temperature
Panasonic DSC900100L NPN Transistor, 100 mA, 50 V, 3-Pin SSMini3 F3 B Panasonic NPN 100 mA 50 V SSMini3 F3 B Surface Mount 125 mW 210 Single 60 V 7 V 150 MHz 3 1 1.6 x 0.85 x 0.6mm 0.3 V - 0.6mm 1.6mm 0.85mm +150 °C -
Panasonic DMG904010R Dual NPN + PNP Transistor, 100 mA, 50 V, 6-Pin SSMini6 F3 B Panasonic NPN + PNP 100 mA 50 V SSMini6 F3 B Surface Mount 125 mW 210 (NPN), 210 (PNP) Isolated - 7 (NPN) V, -7 (PNP) V - 6 2 1.6 x 1.2 x 0.5mm 0.3 (NPN) V, -0.5 (PNP) V - 0.5mm 1.6mm 1.2mm +150 °C -
Panasonic DSC200100L NPN Transistor, 100 mA, 50 V, 3-Pin Mini3 G3 B Panasonic NPN 100 mA 50 V Mini3 G3 B Surface Mount 200 mW 210 Single 60 V 7 V 150 MHz 3 1 2.9 x 1.5 x 1.1mm 0.3 V - 1.1mm 2.9mm 1.5mm +150 °C -
Panasonic DMC202010R Dual NPN Transistor, 100 mA, 50 V, 5-Pin Mini5 G3 B Panasonic NPN 100 mA 50 V Mini5 G3 B Surface Mount 300 mW 210 Common Base 60 V 7 V 150 MHz 5 2 2.9 x 1.5 x 1.1mm 0.3 V - 1.1mm 2.9mm 1.5mm +150 °C -
Panasonic DMC561040R Dual NPN Transistor, 100 mA, 50 V, 5-Pin SMini5 F3 B Panasonic NPN 100 mA 50 V SMini5 F3 B Surface Mount - - Common Emitter - - - 5 2 - - - - - - - -
Panasonic DSA900100L PNP Transistor, 100 mA, 50 V, 3-Pin SSMini3 F3 B Panasonic PNP 100 mA 50 V SSMini3 F3 B Surface Mount 125 mW 210 Single -60 V -7 V 150 MHz 3 1 1.6 x 0.85 x 0.6mm -0.5 V - 0.6mm 1.6mm 0.85mm +150 °C -
Panasonic DSC2001R0L NPN Transistor, 100 mA, 50 V, 3-Pin Mini3 G3 B Panasonic NPN 100 mA 50 V Mini3 G3 B Surface Mount 200 mW 210 Single 60 V 7 V 150 MHz 3 1 2.9 x 1.5 x 1.1mm 0.3 V - 1.1mm 2.9mm 1.5mm +150 °C -
Panasonic DSA5001S0L PNP Transistor, 100 mA, 50 V, 3-Pin SMini3 F2 B Panasonic PNP 100 mA 50 V SMini3 F2 B Surface Mount 150 mW 290 Single -60 V -7 V 150 MHz 3 1 2 x 1.25 x 0.8mm -0.5 V - 0.8mm 2mm 1.25mm +150 °C -
Panasonic DMA204010R Dual PNP Transistor, 50 V, 6-Pin Mini6 G4 B Panasonic PNP - 50 V Mini6 G4 B Surface Mount 300 mW 210 Isolated - -7 V - 6 2 2.9 x 1.5 x 1.1mm -0.5 V - 1.1mm 2.9mm 1.5mm +150 °C -
Panasonic DSA2002R0L PNP Transistor, 500 mA, 50 V, 3-Pin Mini3 G3 B B Panasonic PNP 500 mA 50 V Mini3 G3 B B Surface Mount 200 mW 120 Single -60 V -5 V 130 MHz 3 1 2.9 x 1.5 x 1.1mm -0.6 V -1.5 V 1.1mm 2.9mm 1.5mm +150 °C -
Panasonic DMG204010R Dual NPN + PNP Transistor, 100 mA, 50 V, 6-Pin Mini6 G4 B Panasonic NPN + PNP 100 mA 50 V Mini6 G4 B Surface Mount 300 mW 210 (NPN), 210 (PNP) Isolated - 7 (NPN) V, -7 (PNP) V - 6 2 2.9 x 1.5 x 1.1mm 0.3 (NPN) V, -0.5 (PNP) V - 1.1mm 2.9mm 1.5mm +150 °C -
Panasonic DSA7003R0L PNP Transistor, 1 A, 50 V, 3-Pin MiniP3 F2 B Panasonic PNP 1 A 50 V MiniP3 F2 B Surface Mount 1 W 120 Single -60 V -5 V 120 MHz 3 1 4.5 x 2.5 x 1.5mm -0.4 V -1.2 V 1.5mm 4.5mm 2.5mm +150 °C -
Panasonic DSC3G0300L NPN Transistor, 50 mA, 20 V, 3-Pin SSSMini3 F2 B Panasonic NPN 50 mA 20 V SSSMini3 F2 B Surface Mount 100 mW 25 Single 30 V 3 V 1600 MHz 3 1 1.2 x 0.8 x 0.47mm - - 0.47mm 1.2mm 0.8mm +150 °C -55 °C
Panasonic DSA2G01B0L PNP Transistor, 30 mA, 20 V, 3-Pin Mini3 G3 B Panasonic PNP 30 mA 20 V Mini3 G3 B Surface Mount 200 mW 70 Single -30 V -5 V 300 MHz 3 1 2.9 x 1.5 x 1.1mm -0.1 V - 1.1mm 2.9mm 1.5mm +150 °C -
Panasonic DSC710100L NPN Transistor, 500 mA, 80 V, 3-Pin MiniP3 F2 B Panasonic NPN 500 mA 80 V MiniP3 F2 B Surface Mount 1 W 130 Single 80 V 5 V 150 MHz 3 1 4.5 x 2.5 x 1.5mm 0.4 V 1.2 V 1.5mm 4.5mm 2.5mm +150 °C -
Panasonic DSC300100L NPN Transistor, 100 mA, 50 V, 3-Pin SSSMini3 F2 B Panasonic NPN 100 mA 50 V SSSMini3 F2 B Surface Mount 100 mW 210 Single 60 V 7 V 150 MHz 3 1 1.2 x 0.8 x 0.47mm 0.3 V - 0.47mm 1.2mm 0.8mm +150 °C -
Panasonic DSC7102S0L NPN Transistor, 1 A, 80 V, 3-Pin MiniP3 F2 B Panasonic NPN 1 A 80 V MiniP3 F2 B Surface Mount 1 W 170 Single 80 V 5 V 180 MHz 3 1 4.5 x 2.5 x 1.5mm 0.3 V 1.2 V 1.5mm 4.5mm 2.5mm +150 °C -
Panasonic DSC500100L NPN Transistor, 100 mA, 50 V, 3-Pin SMini3 F2 B Panasonic NPN 100 mA 50 V SMini3 F2 B Surface Mount 150 mW 210 Single 60 V 7 V 150 MHz 3 1 2 x 1.25 x 0.8mm 0.3 V - 0.8mm 2mm 1.25mm +150 °C -
Panasonic DSC7505R0L NPN Transistor, 3 A, 20 V, 3-Pin MiniP3 F2 B Panasonic NPN 3 A 20 V MiniP3 F2 B Surface Mount 1 W 340 Single 40 V 7 V 200 MHz 3 1 4.5 x 2.5 x 1.5mm 1 V - 1.5mm 4.5mm 2.5mm +150 °C -
Panasonic DSA500100L PNP Transistor, 100 mA, 50 V, 3-Pin SMini3 F2 B Panasonic PNP 100 mA 50 V SMini3 F2 B Surface Mount 150 mW 210 Single -60 V -7 V 150 MHz 3 1 2 x 1.25 x 0.8mm -0.5 V - 0.8mm 2mm 1.25mm +150 °C -
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
Vaatate 1 - 20 87 leitud tootest