Buck Converters

Vaatate 1 - 3 3 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Maximum Output Current Maximum Output Voltage Regulator Function Minimum Output Voltage Minimum Input Voltage Maximum Input Voltage Output Type Mounting Type Number of Outputs Pin Count Package Type Line Regulation Load Regulation Maximum Switching Frequency Maximum Operating Temperature Efficiency Dimensions Minimum Operating Temperature Height Length Width
Panasonic, NN31001A-BB Step-Down Switching Regulator 7A Adjustable, 0.6 → 5.5 V 57-Pin, HQFN Panasonic 7A 5.5 V Step Down 0.6 V 4.5 V 28 V Adjustable Surface Mount 1 57 HQFN 0.3 %/V 2 % 800 kHz +85 °C - 8.5 x 7.5 x 4.7mm -40 °C 4.7mm 8.5mm 7.5mm
Panasonic, NN31000A-BB Step-Down Switching Regulator 10A Adjustable, 0.6 → 5.5 V 57-Pin, HQFN Panasonic 10A 5.5 V Step Down 0.6 V 4.5 V 28 V Adjustable Surface Mount 1 57 HQFN 0.3 %/V 2 % 800 kHz +85 °C - 8.5 x 7.5 x 4.7mm -40 °C 4.7mm 8.5mm 7.5mm
Panasonic, NN31001A-BB Step-Down Switching Regulator 7A Adjustable 57-Pin, HQFN Panasonic 7A 5.5 V Step Down 0.6 V 4.5 V 28 V Adjustable Surface Mount 1 57 HQFN 0.3 %/V 2 % 800 kHz +85 °C 95% 8.5 x 7.5 x 4.7mm -40 °C 4.7mm 8.5mm 7.5mm
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
Vaatate 1 - 3 3 leitud tootest