Motor Driver ICs

Vaatate 1 - 5 5 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Motor Type Output Configuration Maximum IGBT Collector Current Maximum Collector Emitter Voltage Mounting Type Package Type Pin Count Maximum Operating Supply Voltage Minimum Operating Supply Voltage Typical Switching Frequency Inverter Power Rating Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
Panasonic AN44067A-VF, Stepper Motor Driver IC, 34 V 2.5A 34-Pin, HSOP Panasonic Stepper Bipolar 2.5A 34 V Surface Mount HSOP 34 34 V 10 V - 0.466W 14 x 6.1 x 1.2mm 14mm 6.1mm 1.2mm +70 °C -20 °C
Panasonic AN44065A-VF, Stepper Motor Driver IC, 30 V 1.5A 28-Pin, SOP Panasonic Stepper Bipolar 1.5A 30 V Surface Mount SOP 28 5.5 V 4.5 V 58kHz - 18.4 x 8.3 x 2.6mm 18.4mm 8.3mm 2.6mm +70 °C -20 °C
Panasonic AN44066A-VF, Stepper Motor Driver IC, 34 V 0.8A 32-Pin, SSOP Panasonic Stepper Bipolar 0.8A 34 V Surface Mount SSOP 32 34 V 10 V 52kHz 0.427W 11 x 6.1 x 1.9mm 11mm 6.1mm 1.9mm +70 °C -20 °C
Panasonic AN44066A-VF, Stepper Motor Driver IC, 34 V 0.8A 32-Pin, SSOP Panasonic Stepper Bipolar 0.8A 34 V Surface Mount SSOP 32 34 V 10 V 52kHz 0.427W 11 x 6.1 x 1.9mm 11mm 6.1mm 1.9mm +70 °C -20 °C
Panasonic AN44067A-VF, Stepper Motor Driver IC, 34 V 2.5A 34-Pin, HSOP Panasonic Stepper Bipolar 2.5A 34 V Surface Mount HSOP 34 34 V 10 V - 0.466W 14 x 6.1 x 1.2mm 14mm 6.1mm 1.2mm +70 °C -20 °C
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
Vaatate 1 - 5 5 leitud tootest