Proximity Sensor ICs

Vaatate 1 - 20 81 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Sensor Type Maximum Output Current Maximum Output Voltage Sensing Distance Switching Mode Output Type Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width Series Minimum Operating Supply Voltage Maximum Operating Supply Voltage
AMG8853 Panasonic, Grid-EYE Proximity Sensor Infrared Array Sensor, 7m, Maximum of 5 V dc 14-Pin Panasonic Infrared Array Sensor 10mA - 7m Digital - Surface Mount - 14 4.5 mA 11.6 x 8 x 4.3mm 4.3mm 11.6mm +80 °C 0 °C 8mm Grid-EYE - 5 V dc
EKMB1101112 Panasonic, EKMB1 PIR Sensor Pyroelectric Infrared Sensor, 5m 3-Pin TO-5 Panasonic Pyroelectric Infrared Sensor 100µA - 5m Digital Digital Through Hole TO-5 3 1 μA 11 (Dia.) x 14.4mm 14.4mm - 60 °C -20 °C 11 (Dia.)mm EKMB1 2.3 V 4 V
EKMC1601112 Panasonic, EKMC Proximity Sensor Pyroelectric Infrared Sensor, 5m, 3 → 6 V 3-Pin Panasonic Pyroelectric Infrared Sensor 100µA 0.5 V 5m Digital Digital Through Hole - 3 170 μA 11 (Base) x 14.4 (H) mm, 9.5 (Top) mm 14.4mm - +60 °C -20 °C 11 (Base) mm, 9.5 (Top) mm EKMC -0.3 V 7 V
EKMC1603111 Panasonic, EKMC Proximity Sensor Pyroelectric Infrared Sensor, 12m, 3 → 6 V 3-Pin Panasonic Pyroelectric Infrared Sensor 100µA 0.5 V 12m Digital Digital Through Hole - 3 170 μA 11 (Base) x 20.2 (H) mm, 22 (Top) mm 20.2mm - +60 °C -20 °C 11 (Base) mm, 22 (Top) mm EKMC -0.3 V 7 V
EKMB1101111 Panasonic, EKMB1 PIR Sensor Pyroelectric Infrared Sensor, 5m 3-Pin TO-5 Panasonic Pyroelectric Infrared Sensor 100µA - 5m Digital Digital Through Hole TO-5 3 1 μA 11 (Dia.) x 14.4mm 14.4mm - 60 °C -20 °C 11 (Dia.)mm EKMB1 2.3 V 4 V
EKMC1605112 Panasonic, EKMB1 PIR Sensor Pyroelectric Infrared Sensor, 5m 3-Pin Panasonic Pyroelectric Infrared Sensor 100µA - 5m Digital Digital Through Hole - 3 170 μA 26 x 13.3 x 16.6mm 16.6mm 26mm 60 °C -20 °C 13.3mm EKMB1 3 V dc 6 V dc
EKMB1105111 Panasonic, EKMB1 PIR Sensor Pyroelectric Infrared Sensor, 5m 3-Pin Panasonic Pyroelectric Infrared Sensor 100µA - 5m Digital Digital Through Hole - 3 1 μA 26 x 13.3 x 16.6mm 16.6mm 26mm 60 °C -20 °C 13.3mm EKMB1 2.3 V dc 4 V dc
EKMB1193111 Panasonic, EKMB Proximity Sensor Pyroelectric Infrared Sensor, 2.2m, 2.3 → 4 V 3-Pin Panasonic Pyroelectric Infrared Sensor 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 1 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm - +60 °C -20 °C 11 (Base) mm, 14.9 (Top) mm EKMB -0.3 V 4.5 V
EKMB1193112 Panasonic, EKMB Proximity Sensor Pyroelectric Infrared Sensor, 2.2m, 2.3 → 4 V 3-Pin Panasonic Pyroelectric Infrared Sensor 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 1 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm - +60 °C -20 °C 11 (Base) mm, 14.9 (Top) mm EKMB -0.3 V 4.5 V
EKMB1205111 Panasonic, EKMB1 PIR Sensor Pyroelectric Infrared Sensor, 5m 3-Pin Panasonic Pyroelectric Infrared Sensor 100µA - 5m Digital Digital Through Hole - 3 2 μA 26 x 13.3 x 16.6mm 16.6mm 26mm 60 °C -20 °C 13.3mm EKMB1 2.3 V dc 4 V dc
EKMB1205112 Panasonic, EKMB1 PIR Sensor Pyroelectric Infrared Sensor, 5m 3-Pin Panasonic Pyroelectric Infrared Sensor 100µA - 5m Digital Digital Through Hole - 3 2 μA 26 x 13.3 x 16.6mm 16.6mm 26mm 60 °C -20 °C 13.3mm EKMB1 2.3 V dc 4 V dc
EKMB1293111 Panasonic, EKMB Proximity Sensor Pyroelectric Infrared Sensor, 2.2m, 2.3 → 4 V 3-Pin Panasonic Pyroelectric Infrared Sensor 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 2 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm - +60 °C -20 °C 11 (Base) mm, 14.9 (Top) mm EKMB -0.3 V 4.5 V
EKMB1293112 Panasonic, EKMB Proximity Sensor Pyroelectric Infrared Sensor, 2.2m, 2.3 → 4 V 3-Pin Panasonic Pyroelectric Infrared Sensor 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 2 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm - +60 °C -20 °C 11 (Base) mm, 14.9 (Top) mm EKMB -0.3 V 4.5 V
EKMB1293113 Panasonic, EKMB Proximity Sensor Pyroelectric Infrared Sensor, 2.2m, 2.3 → 4 V 3-Pin Panasonic Pyroelectric Infrared Sensor 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 2 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm - +60 °C -20 °C 11 (Base) mm, 14.9 (Top) mm EKMB -0.3 V 4.5 V
EKMB1301111K Panasonic, EKMB1 PIR Sensor Pyroelectric Infrared Sensor, 5m 3-Pin TO-5 Panasonic Pyroelectric Infrared Sensor 100µA - 5m Digital Digital Through Hole TO-5 3 6 μA 11 (Dia.) x 14.4mm 14.4mm - 60 °C -20 °C 11 (Dia.)mm EKMB1 2.3 V 4 V
EKMB1301112K Panasonic, EKMB1 PIR Sensor Pyroelectric Infrared Sensor, 5m 3-Pin TO-5 Panasonic Pyroelectric Infrared Sensor 100µA - 5m Digital Digital Through Hole TO-5 3 6 μA 11 (Dia.) x 14.4mm 14.4mm - 60 °C -20 °C 11 (Dia.)mm EKMB1 2.3 V 4 V
EKMB1393113K Panasonic, EKMB Proximity Sensor Pyroelectric Infrared Sensor, 2.2m, 2.3 → 4 V 3-Pin Panasonic Pyroelectric Infrared Sensor 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 6 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm - +60 °C -20 °C 11 (Base) mm, 14.9 (Top) mm EKMB -0.3 V 4.5 V
EKMC1601111 Panasonic, EKMC Proximity Sensor Pyroelectric Infrared Sensor, 5m, 3 → 6 V 3-Pin Panasonic Pyroelectric Infrared Sensor 100µA 0.5 V 5m Digital Digital Through Hole - 3 170 μA 11 (Base) x 14.4 (H) mm, 9.5 (Top) mm 14.4mm - +60 °C -20 °C 11 (Base) mm, 9.5 (Top) mm EKMC -0.3 V 7 V
EKMC1603113 Panasonic, EKMC Proximity Sensor Pyroelectric Infrared Sensor, 12m, 3 → 6 V 3-Pin Panasonic Pyroelectric Infrared Sensor 100µA 0.5 V 12m Digital Digital Through Hole - 3 170 μA 11 (Base) x 20.2 (H) mm, 22 (Top) mm 20.2mm - +60 °C -20 °C 11 (Base) mm, 22 (Top) mm EKMC -0.3 V 7 V
EKMB1193113 Panasonic, EKMB Proximity Sensor Pyroelectric Infrared Sensor, 2.2m, 2.3 → 4 V 3-Pin Panasonic Pyroelectric Infrared Sensor 100µA 0.5 V 2.2m Digital Digital Through Hole - 3 1 μA 11 (Base) x 17.2 (H) mm, 14.9 (Top) mm 17.2mm - +60 °C -20 °C 11 (Base) mm, 14.9 (Top) mm EKMB -0.3 V 4.5 V
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
Vaatate 1 - 20 81 leitud tootest