Switching Diodes

Vaatate 1 - 13 13 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Maximum Forward Current Diode Configuration Number of Elements per Chip Mounting Type Maximum Reverse Voltage Package Type Diode Technology Pin Count Maximum Forward Voltage Drop Maximum Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Dimensions
Panasonic DA2S00100L Switching Diode, 100mA 40V, 2-Pin SSMini2 F5 B Panasonic 100mA Single 1 Surface Mount 40V SSMini2 F5 B - 2 1V 1.2pF -25 °C +85 °C 1.2mm 0.8mm 0.6mm 1.2 x 0.8 x 0.6mm
Panasonic DA3X101A0L Switching Diode, 100mA 80V, 3-Pin Mini3 G3 B Panasonic 100mA Single 1 Surface Mount 80V Mini3 G3 B - 3 1.2V - -55 °C +150 °C 2.9mm 1.5mm 1.1mm 2.9 x 1.5 x 1.1mm
Panasonic DA3X101F0L Dual Switching Diode, Series, 225mA 80V, 3-Pin Mini3 G3 B Panasonic 225mA Series 2 Surface Mount 80V Mini3 G3 B - 3 1.2V - -55 °C +150 °C 2.9mm 1.5mm 1.1mm 2.9 x 1.5 x 1.1mm
Panasonic DA2S10400L Switching Diode, 200mA 80V, 2-Pin SSMini2 F5 B Panasonic 200mA Single 1 Surface Mount 80V SSMini2 F5 B - 2 1.1V 4pF - +150 °C 1.2mm 0.8mm 0.6mm 1.2 x 0.8 x 0.6mm
Panasonic DA3J101F0L Dual Switching Diode, Series, 100mA 80V, 3-Pin SMini3 F2 B Panasonic 100mA Series 2 Surface Mount 80V SMini3 F2 B - 3 1.2V - -55 °C +150 °C 2mm 1.25mm 0.9mm 2 x 1.25 x 0.9mm
Panasonic DA2J10700L Switching Diode, 100mA 300V, 2-Pin SMini2 F5 B Panasonic 100mA Single 1 Surface Mount 300V SMini2 F5 B - 2 1.2V 3pF - +150 °C 1.7mm 1.25mm 0.7mm 1.7 x 1.25 x 0.7mm
Panasonic DA3J104F0L Dual Switching Diode, Series, 130mA 80V, 3-Pin SMini3 F2 B Panasonic 130mA Series 2 Surface Mount 80V SMini3 F2 B - 3 1.1V 4pF - +150 °C 2mm 1.25mm 0.8mm 2 x 1.25 x 0.8mm
Panasonic DA2J10700L Switching Diode, 100mA 300V, 2-Pin SMini2 F5 B Panasonic 100mA Single 1 Surface Mount 300V SMini2 F5 B Silicon Junction 2 1.2V 3pF - +150 °C 1.7mm 1.25mm 0.7mm 1.7 x 1.25 x 0.7mm
Panasonic DA2S00100L Switching Diode, 100mA 40V, 2-Pin SSMini2 F5 B Panasonic 100mA Single 1 Surface Mount 40V SSMini2 F5 B Silicon Junction 2 1V 1.2pF -25 °C +85 °C 1.2mm 0.8mm 0.6mm 1.2 x 0.8 x 0.6mm
Panasonic DA2S10400L Switching Diode, 200mA 80V, 2-Pin SSMini2 F5 B Panasonic 200mA Single 1 Surface Mount 80V SSMini2 F5 B Silicon Junction 2 1.1V 4pF - +150 °C 1.2mm 0.8mm 0.6mm 1.2 x 0.8 x 0.6mm
Panasonic DA3J101F0L Dual Switching Diode, Series, 100mA 80V, 3-Pin SMini3 F2 B Panasonic 100mA Series 2 Surface Mount 80V SMini3 F2 B Silicon Junction 3 1.2V - -55 °C +150 °C 2mm 1.25mm 0.9mm 2 x 1.25 x 0.9mm
Panasonic DA3X101A0L Switching Diode, 100mA 80V, 3-Pin Mini3 G3 B Panasonic 100mA Single 1 Surface Mount 80V Mini3 G3 B Silicon Junction 3 1.2V - -55 °C +150 °C 2.9mm 1.5mm 1.1mm 2.9 x 1.5 x 1.1mm
Panasonic DA3X101F0L Dual Switching Diode, Series, 225mA 80V, 3-Pin Mini3 G3 B Panasonic 225mA Series 2 Surface Mount 80V Mini3 G3 B Silicon Junction 3 1.2V - -55 °C +150 °C 2.9mm 1.5mm 1.1mm 2.9 x 1.5 x 1.1mm
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
Vaatate 1 - 13 13 leitud tootest