Zener Diodes

Vaatate 1 - 20 275 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Nominal Zener Voltage Diode Configuration Number of Elements per Chip Mounting Type Maximum Power Dissipation Package Type Zener Type Zener Voltage Tolerance Pin Count Test Current Maximum Zener Impedance Maximum Reverse Leakage Current Length Dimensions Typical Voltage Temperature Coefficient Height Width Maximum Operating Temperature Minimum Operating Temperature
Panasonic, 6.2V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B Panasonic 6.2V Single 1 Surface Mount 200 mW SMini2 F5 B General Purpose 2.5% 2 5mA 100Ω 200nA 1.7mm 1.7 x 1.25 x 0.7mm 2.4mV/°C 0.7mm 1.25mm +150 °C -
Panasonic, 5.6V Zener Diode 5% 120 mW SMT 2-Pin SSSMini2 F4 B Panasonic 5.6V Single 1 Surface Mount 120 mW SSSMini2 F4 B General Purpose 5% 2 5mA 200Ω 500nA 1mm 1 x 0.6 x 0.47mm 1.6mV/°C 0.47mm 0.6mm +150 °C -
Panasonic, 6.8V Zener Diode 2.5% 150 mW SMT 2-Pin SSMini2 F5 B Panasonic 6.8V Single 1 Surface Mount 150 mW SSMini2 F5 B General Purpose 2.5% 2 5mA 60Ω 100nA 1.2mm 1.2 x 0.8 x 0.6mm 3.2mV/°C 0.6mm 0.8mm +150 °C -
Panasonic, 12V Zener Diode 150 mW SMT 2-Pin SSMini2 F5 B Panasonic 12V Single 1 Surface Mount 150 mW SSMini2 F5 B General Purpose - 2 5mA 80Ω 50nA 1.2mm 1.2 x 0.8 x 0.6mm 9.3mV/°C 0.6mm 0.8mm +150 °C -
Panasonic, 27V Zener Diode 5% 200 mW SMT 2-Pin SMini2 F5 B Panasonic 27V Single 1 Surface Mount 200 mW SMini2 F5 B General Purpose 5% 2 2mA 120Ω 50nA 1.7mm 1.7 x 1.25 x 0.7mm 26.3mV/°C 0.7mm 1.25mm +150 °C -
Panasonic, 6.2V Zener Diode 5% 120 mW SMT 2-Pin SSSMini2 F4 B Panasonic 6.2V Single 1 Surface Mount 120 mW SSSMini2 F4 B General Purpose 5% 2 5mA 100Ω 200nA 1mm 1 x 0.6 x 0.47mm 2.4mV/°C 0.47mm 0.6mm +150 °C -
Panasonic Quad, 10V Zener Diode, Common Anode 150 mW SMT 5-Pin SSMini5 F4 B Panasonic 10V Common Anode 4 Surface Mount 150 mW SSMini5 F4 B Transient Suppressor - 5 5mA 60Ω 50nA 1.6mm 1.6 x 1.2 x 0.5mm 6.5mV/°C 0.5mm 1.2mm +150 °C -
Panasonic, 14V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B Panasonic 14V Single 1 Surface Mount 200 mW SMini2 F5 B General Purpose 2.5% 2 5mA 80Ω 50nA 1.7mm 1.7 x 1.25 x 0.7mm 11.6mV/°C 0.7mm 1.25mm +150 °C -
Panasonic, 10V Zener Diode 150 mW SMT 2-Pin SSMini2 F5 B Panasonic 10V Single 1 Surface Mount 150 mW SSMini2 F5 B General Purpose - 2 5mA 60Ω 50nA 1.2mm 1.2 x 0.8 x 0.6mm 7.2mV/°C 0.6mm 0.8mm +150 °C -
Panasonic, 10V Zener Diode 5% 200 mW SMT 2-Pin SMini2 F5 B Panasonic 10V Single 1 Surface Mount 200 mW SMini2 F5 B General Purpose 5% 2 5mA 60Ω 50nA 1.7mm 1.7 x 1.25 x 0.7mm 7.2mV/°C 0.7mm 1.25mm +150 °C -
Panasonic, 9.1V Zener Diode 150 mW SMT 2-Pin SSMini2 F5 B Panasonic 9.1V Single 1 Surface Mount 150 mW SSMini2 F5 B General Purpose - 2 5mA 60Ω 100nA 1.2mm 1.2 x 0.8 x 0.6mm 5.8mV/°C 0.6mm 0.8mm +150 °C -
Panasonic, 6.8V Zener Diode 5% 150 mW SMT 2-Pin SSMini2 F5 B Panasonic 6.8V Single 1 Surface Mount 150 mW SSMini2 F5 B Voltage Regulator 5% 2 1mA - 500nA 1.2mm 1.2 x 0.8 x 0.6mm 3mV/°C 0.6mm 0.8mm +150 °C -
Panasonic, 39V Zener Diode 2% 200 mW SMT 2-Pin SMini2 F5 B Panasonic 39V Single 1 Surface Mount 200 mW SMini2 F5 B Voltage Regulator 2% 2 2mA 300Ω 50nA 1.7mm 1.7 x 1.25 x 0.7mm 37.2mV/°C 0.7mm 1.25mm +150 °C -55 °C
Panasonic, 39V Zener Diode 5% 200 mW SMT 2-Pin SMini2 F5 B Panasonic 39V Single 1 Surface Mount 200 mW SMini2 F5 B General Purpose 5% 2 2mA 300Ω 50nA 1.7mm 1.7 x 1.25 x 0.7mm 37.2mV/°C 0.7mm 1.25mm +150 °C -
Panasonic, 36V Zener Diode 5% 2 W SMT 2-Pin TMiniP2 F2 B Panasonic 36V Single 1 Surface Mount 2 W TMiniP2 F2 B Voltage Regulator 5% 2 5mA 30Ω 10µA 3.8mm 3.8 x 2.4 x 0.82mm 41.3mV/°C 0.82mm 2.4mm +150 °C -
Panasonic, 33V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B Panasonic 33V Single 1 Surface Mount 200 mW SMini2 F5 B General Purpose 2.5% 2 2mA 200Ω 50nA 1.7mm 1.7 x 1.25 x 0.7mm 32mV/°C 0.7mm 1.25mm +150 °C -
Panasonic, 47V Zener Diode 5% 1 W SMT 2-Pin Mini2 F3 B Panasonic 47V Single 1 Surface Mount 1 W Mini2 F3 B Voltage Regulator 5% 2 5mA 65Ω 10µA 2.6mm 2.6 x 1.6 x 0.7mm 55mV/°C 0.7mm 1.6mm +150 °C -
Panasonic, 4.7V Zener Diode 5% 200 mW SMT 2-Pin SMini2 F5 B Panasonic 4.7V Single 1 Surface Mount 200 mW SMini2 F5 B General Purpose 5% 2 5mA 800Ω 2µA 1.7mm 1.7 x 1.25 x 0.7mm 0.5mV/°C 0.7mm 1.25mm +150 °C -
Panasonic, 11V Zener Diode 5% 120 mW SMT 2-Pin SSSMini2 F4 B Panasonic 11V Single 1 Surface Mount 120 mW SSSMini2 F4 B General Purpose 5% 2 5mA 60Ω 50nA 1mm 1 x 0.6 x 0.47mm 8.3mV/°C 0.47mm 0.6mm +150 °C -
Panasonic, 22V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B Panasonic 22V Single 1 Surface Mount 200 mW SMini2 F5 B General Purpose 2.5% 2 5mA 100Ω 50nA 1.7mm 1.7 x 1.25 x 0.7mm 22.2mV/°C 0.7mm 1.25mm +150 °C -
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
Vaatate 1 - 20 275 leitud tootest