3M HF100 Series Ribbon Cable, 34-Way, 1.27mm Pitch

RS tootekood: 815-7842Bränd: 3MTootja Part nr.: HF100/34TP 100FT
brand-logo
Kuva kõik kategoorias Home

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Pitch

1.27mm

Number of Ways

34

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

HF100

Width

43.2 mm

Minimum Operating Temperature

-40°C

Conductor Strand Type

Stranded

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Blue/White

Number of Strands

7

Core Strands

7/36

Capacitance

47.9pF/m

Size of Strands

36

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

119 Ω

Päritoluriik

United States

Toote üksikasjad

3M LSZH Twisted Pair Flat Cable

LSZH insulation is low smoke, low toxicity and reduces the risk to firefighters, it also reduces soot and corrosion damage to equipment nearby.

Standards

UL, IEC 61034-2:2005, NF X 70-100-2:2006, RoHS, UL: E42769, Style Number: 21008

Teid võib huvitada
3M Twisted Ribbon Cable, 14-Way, 1.27mm Pitch, 30m Length
€ 209,561 Reel of 30 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

3M HF100 Series Ribbon Cable, 34-Way, 1.27mm Pitch

P.O.A.

3M HF100 Series Ribbon Cable, 34-Way, 1.27mm Pitch
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
3M Twisted Ribbon Cable, 14-Way, 1.27mm Pitch, 30m Length
€ 209,561 Reel of 30 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Pitch

1.27mm

Number of Ways

34

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

HF100

Width

43.2 mm

Minimum Operating Temperature

-40°C

Conductor Strand Type

Stranded

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Blue/White

Number of Strands

7

Core Strands

7/36

Capacitance

47.9pF/m

Size of Strands

36

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

119 Ω

Päritoluriik

United States

Toote üksikasjad

3M LSZH Twisted Pair Flat Cable

LSZH insulation is low smoke, low toxicity and reduces the risk to firefighters, it also reduces soot and corrosion damage to equipment nearby.

Standards

UL, IEC 61034-2:2005, NF X 70-100-2:2006, RoHS, UL: E42769, Style Number: 21008

Teid võib huvitada
3M Twisted Ribbon Cable, 14-Way, 1.27mm Pitch, 30m Length
€ 209,561 Reel of 30 Metres (ilma käibemaksuta)