ABB Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.7 A, ACS150 Series

RS Stock No.: 621-1206Brand: ABBManufacturers Part No.: ACS150-01E-04A7-2
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

ABB

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

4.7 A

For Use With

AC Motors

Series

ACS150

IP Rating

IP20

Output Frequency

500Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Length

239mm

Overall Width

70mm

Overall Depth

142mm

Product details

ACS150 Micro drive, Single phase Input variable speed drive (VSD)

The ACS150 by ABB. Introducing a new level of programmability to the Microdrive, the programming is done via parameters you set, arranged together in an easy to follow logical grouping system, these are separated into 2 levels of menu (short and long view). The unit features a built in low cost keypad allowing you access to change parameters as you need them, as well as diagnostic tools and reference changing.

Features and Benefits

Analogue/Digital I/O (simple programming)
Built-in PID controller
Control via I/O
Built in braking chopper
Accel and Decel ramp rates, fixed frequencies available to program
Motor protection, overcurrent, overvoltage, overloads all included
Prompts for faults
Coated boards (protect against moisture and hostile particles)
On board potentiometer for simple speed control
Small compact size with integral EMC filter
Multiple mounting configurations: wall or DIN Rail, back or side
Unified height and depth across the sizes makes cabinet design easy (cable trays run parallel)

Approvals

CE, C-Tick approvals, UL, cUL, GOST R and RoHS compliant

ABB - ACS Range

Stock information temporarily unavailable.

€ 259.00

€ 259.00 Each (Exc. Vat)

€ 315.98

€ 315.98 Each (inc. VAT)

ABB Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.7 A, ACS150 Series

€ 259.00

€ 259.00 Each (Exc. Vat)

€ 315.98

€ 315.98 Each (inc. VAT)

ABB Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.7 A, ACS150 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

4.7 A

For Use With

AC Motors

Series

ACS150

IP Rating

IP20

Output Frequency

500Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Length

239mm

Overall Width

70mm

Overall Depth

142mm

Product details

ACS150 Micro drive, Single phase Input variable speed drive (VSD)

The ACS150 by ABB. Introducing a new level of programmability to the Microdrive, the programming is done via parameters you set, arranged together in an easy to follow logical grouping system, these are separated into 2 levels of menu (short and long view). The unit features a built in low cost keypad allowing you access to change parameters as you need them, as well as diagnostic tools and reference changing.

Features and Benefits

Analogue/Digital I/O (simple programming)
Built-in PID controller
Control via I/O
Built in braking chopper
Accel and Decel ramp rates, fixed frequencies available to program
Motor protection, overcurrent, overvoltage, overloads all included
Prompts for faults
Coated boards (protect against moisture and hostile particles)
On board potentiometer for simple speed control
Small compact size with integral EMC filter
Multiple mounting configurations: wall or DIN Rail, back or side
Unified height and depth across the sizes makes cabinet design easy (cable trays run parallel)

Approvals

CE, C-Tick approvals, UL, cUL, GOST R and RoHS compliant

ABB - ACS Range