Technical Document
Specifications
Brand
ABBPower Rating
1.5 kW
Phase
1
Supply Voltage
230 V
Current Rating
7.5 A
Series
ACS150
IP Rating
IP20
Output Frequency
500Hz
STO
No
Filter Included
Yes
Control Panel
Yes
Overall Depth
142mm
Overall Length
239mm
Overall Width
105mm
Country of Origin
Finland
Product details
ACS150 Micro drive, Single phase Input variable speed drive (VSD)
The ACS150 by ABB. Introducing a new level of programmability to the Microdrive, the programming is done via parameters you set, arranged together in an easy to follow logical grouping system, these are separated into 2 levels of menu (short and long view). The unit features a built in low cost keypad allowing you access to change parameters as you need them, as well as diagnostic tools and reference changing.
Features and Benefits
Analogue/Digital I/O (simple programming)
Built-in PID controller
Control via I/O
Built in braking chopper
Accel and Decel ramp rates, fixed frequencies available to program
Motor protection, overcurrent, overvoltage, overloads all included
Prompts for faults
Coated boards (protect against moisture and hostile particles)
On board potentiometer for simple speed control
Small compact size with integral EMC filter
Multiple mounting configurations: wall or DIN Rail, back or side
Unified height and depth across the sizes makes cabinet design easy (cable trays run parallel)
Approvals
CE, C-Tick approvals, UL, cUL, GOST R and RoHS compliant
ABB - ACS Range
€ 387.00
€ 387.00 Each (Exc. Vat)
€ 472.14
€ 472.14 Each (inc. VAT)
1
€ 387.00
€ 387.00 Each (Exc. Vat)
€ 472.14
€ 472.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPower Rating
1.5 kW
Phase
1
Supply Voltage
230 V
Current Rating
7.5 A
Series
ACS150
IP Rating
IP20
Output Frequency
500Hz
STO
No
Filter Included
Yes
Control Panel
Yes
Overall Depth
142mm
Overall Length
239mm
Overall Width
105mm
Country of Origin
Finland
Product details
ACS150 Micro drive, Single phase Input variable speed drive (VSD)
The ACS150 by ABB. Introducing a new level of programmability to the Microdrive, the programming is done via parameters you set, arranged together in an easy to follow logical grouping system, these are separated into 2 levels of menu (short and long view). The unit features a built in low cost keypad allowing you access to change parameters as you need them, as well as diagnostic tools and reference changing.
Features and Benefits
Analogue/Digital I/O (simple programming)
Built-in PID controller
Control via I/O
Built in braking chopper
Accel and Decel ramp rates, fixed frequencies available to program
Motor protection, overcurrent, overvoltage, overloads all included
Prompts for faults
Coated boards (protect against moisture and hostile particles)
On board potentiometer for simple speed control
Small compact size with integral EMC filter
Multiple mounting configurations: wall or DIN Rail, back or side
Unified height and depth across the sizes makes cabinet design easy (cable trays run parallel)
Approvals
CE, C-Tick approvals, UL, cUL, GOST R and RoHS compliant