Technical Document
Specifications
Supply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Reset Method
Automatic
Range
Minotaur
Terminal Type
Screw
Series
MSR12T
Width
73mm
Safety Category
3
Depth
45.5mm
Length
120mm
Country of Origin
United Kingdom
Product details
Minotaur MSR11R and MSR12T, Dual Channel
2 channel redundancy with circuit fault monitoring
MSR11R has monitored manual reset and MSR12T has automatic reset
Automatic test/reset: occurs after each switch cycle. Pushbutton reset can also be used in this circuit but will not be monitored
Standards
EN 60204-1; EN 292; EN 954-1
€ 525.00
€ 525.00 Each (Exc. Vat)
€ 640.50
€ 640.50 Each (inc. VAT)
1
€ 525.00
€ 525.00 Each (Exc. Vat)
€ 640.50
€ 640.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Supply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Reset Method
Automatic
Range
Minotaur
Terminal Type
Screw
Series
MSR12T
Width
73mm
Safety Category
3
Depth
45.5mm
Length
120mm
Country of Origin
United Kingdom
Product details
Minotaur MSR11R and MSR12T, Dual Channel
2 channel redundancy with circuit fault monitoring
MSR11R has monitored manual reset and MSR12T has automatic reset
Automatic test/reset: occurs after each switch cycle. Pushbutton reset can also be used in this circuit but will not be monitored
Standards
EN 60204-1; EN 292; EN 954-1