Allen Bradley 1761 PLC I/O Module - 6 Inputs, 4 Outputs, 220 mA Output Current

RS tootekood: 698-7518Bränd: Allen BradleyTootja Part nr.: 1761-L10BWB
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Input Type

Digital

Number of Inputs

6

Output Type

Relay

Number of Outputs

4

For Use With

MicroLogix 1000 Series

Supply Voltage

24 V dc

Output Current

220 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

80 x 120 x 73 mm

Toote üksikasjad

Micrologix 1000 PLC - CPU

Based on the architecture of the market-leading SLC 500 controller family, the MicroLogix 1000 controller brings high-speed, powerful instructions and flexible communication to applications that demand compact, cost-effective solutions.,The MicroLogix 1000 controller is available in 10-point, 16-point, or 32-point digital I/O versions. Analog versions are also available with 20 digital I/O points, with 4 analog inputs (2 voltage and 2 current) and 1 analog output (configurable for either voltage or current). The analog I/O circuitry for the MicroLogix 1000 controller is embedded into the base controller, not accomplished through add-on modules: so, it provides very high-speed, cost-effective analog performance.,The MicroLogix 1000 controller uses Rockwell Software RSLogix 500 (698-7464) programming software and shares a common instruction set with the MicroLogix and SLC 500 families of controllers.

Lao andmed ajutiselt ei ole saadaval.

€ 260,00

€ 260,00 tk (ilma käibemaksuta)

€ 317,20

€ 317,20 tk (koos käibemaksuga)

Allen Bradley 1761 PLC I/O Module - 6 Inputs, 4 Outputs, 220 mA Output Current

€ 260,00

€ 260,00 tk (ilma käibemaksuta)

€ 317,20

€ 317,20 tk (koos käibemaksuga)

Allen Bradley 1761 PLC I/O Module - 6 Inputs, 4 Outputs, 220 mA Output Current
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Input Type

Digital

Number of Inputs

6

Output Type

Relay

Number of Outputs

4

For Use With

MicroLogix 1000 Series

Supply Voltage

24 V dc

Output Current

220 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

80 x 120 x 73 mm

Toote üksikasjad

Micrologix 1000 PLC - CPU

Based on the architecture of the market-leading SLC 500 controller family, the MicroLogix 1000 controller brings high-speed, powerful instructions and flexible communication to applications that demand compact, cost-effective solutions.,The MicroLogix 1000 controller is available in 10-point, 16-point, or 32-point digital I/O versions. Analog versions are also available with 20 digital I/O points, with 4 analog inputs (2 voltage and 2 current) and 1 analog output (configurable for either voltage or current). The analog I/O circuitry for the MicroLogix 1000 controller is embedded into the base controller, not accomplished through add-on modules: so, it provides very high-speed, cost-effective analog performance.,The MicroLogix 1000 controller uses Rockwell Software RSLogix 500 (698-7464) programming software and shares a common instruction set with the MicroLogix and SLC 500 families of controllers.