Allen Bradley 1761 PLC I/O Module - 10 Inputs, 6 Outputs, 1.5 (Break) A, 15 (Make) A Output Current

RS Stock No.: 698-7414Brand: Allen BradleyManufacturers Part No.: 1761-L16BWA
brand-logo
View all in PLC I/O Modules

Technical Document

Specifications

Input Type

Digital

Number of Inputs

10

Number of Outputs

6

Output Type

Relay

For Use With

MicroLogix 1000 Series

Supply Voltage

120 V ac, 240 V ac

Output Current

1.5 (Break) A, 15 (Make) A

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

80 x 120 x 73 mm

Product details

Micrologix 1000 PLC - CPU

Based on the architecture of the market-leading SLC 500 controller family, the MicroLogix 1000 controller brings high-speed, powerful instructions and flexible communication to applications that demand compact, cost-effective solutions.,The MicroLogix 1000 controller is available in 10-point, 16-point, or 32-point digital I/O versions. Analog versions are also available with 20 digital I/O points, with 4 analog inputs (2 voltage and 2 current) and 1 analog output (configurable for either voltage or current). The analog I/O circuitry for the MicroLogix 1000 controller is embedded into the base controller, not accomplished through add-on modules: so, it provides very high-speed, cost-effective analog performance.,The MicroLogix 1000 controller uses Rockwell Software RSLogix 500 (698-7464) programming software and shares a common instruction set with the MicroLogix and SLC 500 families of controllers.

Stock information temporarily unavailable.

Price on Asking

Allen Bradley 1761 PLC I/O Module - 10 Inputs, 6 Outputs, 1.5 (Break) A, 15 (Make) A Output Current

Price on Asking

Allen Bradley 1761 PLC I/O Module - 10 Inputs, 6 Outputs, 1.5 (Break) A, 15 (Make) A Output Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

Digital

Number of Inputs

10

Number of Outputs

6

Output Type

Relay

For Use With

MicroLogix 1000 Series

Supply Voltage

120 V ac, 240 V ac

Output Current

1.5 (Break) A, 15 (Make) A

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

80 x 120 x 73 mm

Product details

Micrologix 1000 PLC - CPU

Based on the architecture of the market-leading SLC 500 controller family, the MicroLogix 1000 controller brings high-speed, powerful instructions and flexible communication to applications that demand compact, cost-effective solutions.,The MicroLogix 1000 controller is available in 10-point, 16-point, or 32-point digital I/O versions. Analog versions are also available with 20 digital I/O points, with 4 analog inputs (2 voltage and 2 current) and 1 analog output (configurable for either voltage or current). The analog I/O circuitry for the MicroLogix 1000 controller is embedded into the base controller, not accomplished through add-on modules: so, it provides very high-speed, cost-effective analog performance.,The MicroLogix 1000 controller uses Rockwell Software RSLogix 500 (698-7464) programming software and shares a common instruction set with the MicroLogix and SLC 500 families of controllers.