Technical Document
Specifications
Brand
Amphenol LimitedFor Use With
MIL-C 38999 Connector Series III, MIL-C 38999 Connector Series IV
Shell Size
13
Body Orientation
Right Angle
Housing Material
Aluminium Alloy, Steel
Length
25.15mm
Series
BQ1
Country of Origin
India
Product details
Mil-C 38999 BQ1 Series– Quick Clamp Backshell
From Amphenol, this Strain Relief Clamp is for use with Mil-C 38999 Series Connector III and Connector IV. The clamp keeps the cable tidy after termination and is ideal for use when environmental protection is not a concern and weight saving a major consideration.
● Aluminium Alloy, Zinc Cobalt plated
● Straight and 90 degree available
● Cost effective
● Weight save
● Rohs compliant
MIL-C-38999 Accessories
€ 92.50
€ 92.50 Each (Exc. Vat)
€ 112.85
€ 112.85 Each (inc. VAT)
1
€ 92.50
€ 92.50 Each (Exc. Vat)
€ 112.85
€ 112.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 92.50 |
10 - 24 | € 88.00 |
25+ | € 82.00 |
Technical Document
Specifications
Brand
Amphenol LimitedFor Use With
MIL-C 38999 Connector Series III, MIL-C 38999 Connector Series IV
Shell Size
13
Body Orientation
Right Angle
Housing Material
Aluminium Alloy, Steel
Length
25.15mm
Series
BQ1
Country of Origin
India
Product details
Mil-C 38999 BQ1 Series– Quick Clamp Backshell
From Amphenol, this Strain Relief Clamp is for use with Mil-C 38999 Series Connector III and Connector IV. The clamp keeps the cable tidy after termination and is ideal for use when environmental protection is not a concern and weight saving a major consideration.
● Aluminium Alloy, Zinc Cobalt plated
● Straight and 90 degree available
● Cost effective
● Weight save
● Rohs compliant