Ansell HyFlex Grey Kevlar Cut Resistant, Heat Resistant, Mechanical Protection Work Gloves, Size 9, Nitrile Foam Coating

RS Stock No.: 232-9540Brand: AnsellManufacturers Part No.: 11501090
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Cut Resistant, Heat Resistant, Mechanical Protection

Glove Material

Kevlar

Main Colour of Glove

Grey

Glove Coating

Nitrile Foam

EN388 Abrasion

3

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

1

EN388 Cut - TDM-100 Test

D

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

Hyflex

Complies with EN 61340-5-1

No

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 28.30

€ 28.30 1 Pair (Exc. Vat)

€ 34.53

€ 34.53 1 Pair (inc. VAT)

Ansell HyFlex Grey Kevlar Cut Resistant, Heat Resistant, Mechanical Protection Work Gloves, Size 9, Nitrile Foam Coating

€ 28.30

€ 28.30 1 Pair (Exc. Vat)

€ 34.53

€ 34.53 1 Pair (inc. VAT)

Ansell HyFlex Grey Kevlar Cut Resistant, Heat Resistant, Mechanical Protection Work Gloves, Size 9, Nitrile Foam Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Cut Resistant, Heat Resistant, Mechanical Protection

Glove Material

Kevlar

Main Colour of Glove

Grey

Glove Coating

Nitrile Foam

EN388 Abrasion

3

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

1

EN388 Cut - TDM-100 Test

D

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

Hyflex

Complies with EN 61340-5-1

No

Country of Origin

Vietnam