Gloves Bi-Colour Gloves 8.5-9
Technical Document
Specifications
Brand
AnsellGlove Material
Latex
Main Colour of Glove
Yellow
Glove Coating
Latex, Neoprene
EN388 Abrasion
2
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
0
EN388 Cut - TDM-100 Test
A
EN374 Chemical
Yes
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
You may be interested in
Ansell 87-900 Yellow Latex Chemical Resistant Work Gloves, Size 9, Latex, Neoprene CoatingBrand: Ansell
€ 4.881 Pair of 1 (Exc. Vat)
Stock information temporarily unavailable.
€ 4.70
€ 4.70 1 Pair (Exc. Vat)
€ 5.73
€ 5.73 1 Pair (inc. VAT)
Gloves Bi-Colour Gloves 8.5-9
1
€ 4.70
€ 4.70 1 Pair (Exc. Vat)
€ 5.73
€ 5.73 1 Pair (inc. VAT)
Gloves Bi-Colour Gloves 8.5-9
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ansell 87-900 Yellow Latex Chemical Resistant Work Gloves, Size 9, Latex, Neoprene CoatingBrand: Ansell
€ 4.881 Pair of 1 (Exc. Vat)
Technical Document
Specifications
Brand
AnsellGlove Material
Latex
Main Colour of Glove
Yellow
Glove Coating
Latex, Neoprene
EN388 Abrasion
2
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
0
EN388 Cut - TDM-100 Test
A
EN374 Chemical
Yes
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
You may be interested in
Ansell 87-900 Yellow Latex Chemical Resistant Work Gloves, Size 9, Latex, Neoprene CoatingBrand: Ansell
€ 4.881 Pair of 1 (Exc. Vat)