APC 230V Input Stand Alone Uninterruptible Power Supply, 650VA (400W), Back-UPS

RS Stock No.: 215-3196Brand: APCManufacturers Part No.: BE650G2-UK
brand-logo

Technical Document

Specifications

Brand

APC

Model

Back-UPS

Power Rating

400W

VA Rating

650VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Number of Outlets

8

Type

UPS

Current Rating

6A

Country of Origin

Philippines

You may be interested in
Stock information temporarily unavailable.

€ 171.00

€ 171.00 Each (Exc. Vat)

€ 208.62

€ 208.62 Each (inc. VAT)

APC 230V Input Stand Alone Uninterruptible Power Supply, 650VA (400W), Back-UPS

€ 171.00

€ 171.00 Each (Exc. Vat)

€ 208.62

€ 208.62 Each (inc. VAT)

APC 230V Input Stand Alone Uninterruptible Power Supply, 650VA (400W), Back-UPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

APC

Model

Back-UPS

Power Rating

400W

VA Rating

650VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Number of Outlets

8

Type

UPS

Current Rating

6A

Country of Origin

Philippines

You may be interested in