Technical Document
Specifications
Brand
BahcoHead Material
Steel
Head Weight
1.25kg
Handle Includes
Yes
Handle Length
400mm
Handle Material
Wood
Country of Origin
China
€ 24.30
€ 24.30 Each (Exc. Vat)
€ 30.13
€ 30.13 Each (inc. VAT)
Bahco HGPS-1.0-400-WB, 1.25kg Axe
1
€ 24.30
€ 24.30 Each (Exc. Vat)
€ 30.13
€ 30.13 Each (inc. VAT)
Bahco HGPS-1.0-400-WB, 1.25kg Axe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoHead Material
Steel
Head Weight
1.25kg
Handle Includes
Yes
Handle Length
400mm
Handle Material
Wood
Country of Origin
China