Bedea 2 Core, 0.75 mm² CSA, 100m, Grey

RS tootekood: 111-6140Bränd: BedeaTootja Part nr.: 10460511
brand-logo
Kuva kõik kategoorias Home

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bedea

Number of Cores

2

Cross Sectional Area

0.75 mm²

Insulation material

PVC

Length

100m

Sheath Colour

Grey

Core Strands

24/0.2 mm

Conductor Material

Bare Copper

Size of Strands

0.2 mm

Number of Strands

24

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

Päritoluriik

Germany

Toote üksikasjad

2-wire speaker cable, 0.75 → 4 mm² (24 x 0.2 mm / 30 and 50 x 0.25 mm / 56 x 0.3 mm)

These wires are specially designed for Hi-Fi applications. They provide an optimal, true-to-nature sound quality. The wires are identified by the markings on the transparent PVC coating.

Teid võib huvitada
Bedea 2 Core Speaker Cable, 0.75 mm² CSA, 100m, Black
€ 176,081 Reel of 100 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Bedea 2 Core, 0.75 mm² CSA, 100m, Grey

P.O.A.

Bedea 2 Core, 0.75 mm² CSA, 100m, Grey
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Bedea 2 Core Speaker Cable, 0.75 mm² CSA, 100m, Black
€ 176,081 Reel of 100 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bedea

Number of Cores

2

Cross Sectional Area

0.75 mm²

Insulation material

PVC

Length

100m

Sheath Colour

Grey

Core Strands

24/0.2 mm

Conductor Material

Bare Copper

Size of Strands

0.2 mm

Number of Strands

24

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

Päritoluriik

Germany

Toote üksikasjad

2-wire speaker cable, 0.75 → 4 mm² (24 x 0.2 mm / 30 and 50 x 0.25 mm / 56 x 0.3 mm)

These wires are specially designed for Hi-Fi applications. They provide an optimal, true-to-nature sound quality. The wires are identified by the markings on the transparent PVC coating.

Teid võib huvitada
Bedea 2 Core Speaker Cable, 0.75 mm² CSA, 100m, Black
€ 176,081 Reel of 100 Metres (ilma käibemaksuta)