Technical Document
Specifications
Brand
BinderCable Clip/Clamp Style
Cable Clamp
Affixing Method
Screw
Material
Plastic
Colour
Black
Country of Origin
Germany
Product details
Power Connector Accessories Series 692-693, RD 24 Range
A range of Binder connector accessories suitable for use with series 692-693 RD 24 range of connectors.
Stock information temporarily unavailable.
€ 3.50
€ 3.50 Each (Exc. Vat)
€ 4.27
€ 4.27 Each (inc. VAT)
binder Cable Clamp
1
€ 3.50
€ 3.50 Each (Exc. Vat)
€ 4.27
€ 4.27 Each (inc. VAT)
binder Cable Clamp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 3.50 |
10 - 99 | € 3.30 |
100+ | € 2.95 |
Technical Document
Specifications
Brand
BinderCable Clip/Clamp Style
Cable Clamp
Affixing Method
Screw
Material
Plastic
Colour
Black
Country of Origin
Germany
Product details
Power Connector Accessories Series 692-693, RD 24 Range
A range of Binder connector accessories suitable for use with series 692-693 RD 24 range of connectors.