Bosch GWS61001 100mm, UK Plug

RS Stock No.: 347-7043Brand: BoschManufacturers Part No.: GWS61001
brand-logo
View all in Home

Technical Document

Specifications

Brand

Bosch

Disc Size

100mm

Speed

11000rpm

Voltage Rating

115V

Wattage

670W

Weight

1.4kg

Plug Type

Type G - British 3-pin

Model Number

GWS61001

Product details

Bosch Grinders, Saws & Routers

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Bosch GWS61001 100mm, UK Plug

Price on Asking

Bosch GWS61001 100mm, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Disc Size

100mm

Speed

11000rpm

Voltage Rating

115V

Wattage

670W

Weight

1.4kg

Plug Type

Type G - British 3-pin

Model Number

GWS61001

Product details

Bosch Grinders, Saws & Routers

You may be interested in