Eaton Bussmann Series 20A Panel Mount Fuse Holder, 34 → 45V

RS tootekood: 851-0738Bränd: Cooper BussmannTootja Part nr.: FHL18G1-3
brand-logo
Kuva kõik kategoorias Home

Tehnilised dokumendid

Spetsifikatsioonid:

Current Rating

20A

Voltage Rating

34 → 45V

Series

FHL

Päritoluriik

Mexico

Toote üksikasjad

Cooper Bussmann Military Fuse Holder

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 1 750,00

€ 175,00 tk (pakis 10) (ilma käibemaksuta)

€ 2 170,00

€ 217,00 tk (pakis 10) (koos käibemaksuga)

Eaton Bussmann Series 20A Panel Mount Fuse Holder, 34 → 45V

€ 1 750,00

€ 175,00 tk (pakis 10) (ilma käibemaksuta)

€ 2 170,00

€ 217,00 tk (pakis 10) (koos käibemaksuga)

Eaton Bussmann Series 20A Panel Mount Fuse Holder, 34 → 45V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 40€ 175,00€ 1 750,00
50 - 90€ 149,00€ 1 490,00
100 - 140€ 132,00€ 1 320,00
150 - 240€ 125,00€ 1 250,00
250+€ 121,00€ 1 210,00
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Current Rating

20A

Voltage Rating

34 → 45V

Series

FHL

Päritoluriik

Mexico

Toote üksikasjad

Cooper Bussmann Military Fuse Holder

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Teid võib huvitada