DeWALT D28710-GB Corded Mitre Saw, 3800rpm, 240V

RS tootekood: 124-8940Bränd: DeWALTTootja Part nr.: D28710-GB
brand-logo
Kuva kõik kategoorias Home

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Dewalt

Saw Type

Chop Saw

Corded/Cordless

Corded

Cutting Depth

107 x 107 (45° Square Profile) mm, 115 x 107 (45° Rectangular Profile) mm, 115 x 115 (45° L-Shape Profile) mm, 115 x 130 (90° Rectangular Profile) mm, 120 x 120 (90° Square Profile) mm, 130 (90° Rounded Profile) mm, 137 x 137 (90° L-Shape Profile) mm

Maximum Speed

3800rpm

Model Number

D28710-GB

Voltage Rating

240V

Weight

17kg

Päritoluriik

China

Toote üksikasjad

DeWalt D28710 Abrasive Chopsaw (355 mm)

DeWALT D28710 14" Chop Saw is powered by a 15 Amp motor for high performance without overheating. Ergonomically designed "D" handle is comfortable to reduce fatigue and increase productivity. Features Quick-Lock Vise for fast clamping on different size and a 45-degree pivoting fence that allows for fast and accurate angle cuts. Featuring spindle locks for quick, easy and safe wheel changes and aluminium oxide grade disc for long life and smooth, fast cutting, the D28710 from DeWalt is a high-performance machine, produces various different cuts, for many applications.

DeWalt D2870 is available in 2 Voltage options:
• DeWALT 28710-LX (110V) - 124-8941
• DeWALT 28710-GB (240V) - 124-8940

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 294,00

€ 294,00 tk (ilma käibemaksuta)

€ 364,56

€ 364,56 tk (koos käibemaksuga)

DeWALT D28710-GB Corded Mitre Saw, 3800rpm, 240V

€ 294,00

€ 294,00 tk (ilma käibemaksuta)

€ 364,56

€ 364,56 tk (koos käibemaksuga)

DeWALT D28710-GB Corded Mitre Saw, 3800rpm, 240V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Dewalt

Saw Type

Chop Saw

Corded/Cordless

Corded

Cutting Depth

107 x 107 (45° Square Profile) mm, 115 x 107 (45° Rectangular Profile) mm, 115 x 115 (45° L-Shape Profile) mm, 115 x 130 (90° Rectangular Profile) mm, 120 x 120 (90° Square Profile) mm, 130 (90° Rounded Profile) mm, 137 x 137 (90° L-Shape Profile) mm

Maximum Speed

3800rpm

Model Number

D28710-GB

Voltage Rating

240V

Weight

17kg

Päritoluriik

China

Toote üksikasjad

DeWalt D28710 Abrasive Chopsaw (355 mm)

DeWALT D28710 14" Chop Saw is powered by a 15 Amp motor for high performance without overheating. Ergonomically designed "D" handle is comfortable to reduce fatigue and increase productivity. Features Quick-Lock Vise for fast clamping on different size and a 45-degree pivoting fence that allows for fast and accurate angle cuts. Featuring spindle locks for quick, easy and safe wheel changes and aluminium oxide grade disc for long life and smooth, fast cutting, the D28710 from DeWalt is a high-performance machine, produces various different cuts, for many applications.

DeWalt D2870 is available in 2 Voltage options:
• DeWALT 28710-LX (110V) - 124-8941
• DeWALT 28710-GB (240V) - 124-8940

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

Teid võib huvitada