Technical Document
Specifications
Brand
DoldSupply Voltage
24V ac/dc
Number of Channels
1, 2
Safety Contacts
3
Function
Emergency Stop
Range
Safemaster
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Series
BH 5928
Width
45mm
Depth
118mm
Performance Level
e
Length
84mm
Country of Origin
Germany
Product details
Emergency stop module with time delay for SK4, BH5928
Safety category 4 in accordance with DIN EN 954
Output: 2 N/O, 1 N/C as immediate contacts and 3 off-delay N/O contacts
1 or 2-channel configuration
Line termination detection on the ON button
Optional activation via the ON button or automatic ON function when the operating voltage is met
Programmable: With / without cross-fault detection in the emergency stop-control loop
LED indicators for network, channel 1//2 and time delay
With removable terminal clamps
Internal fusing with PTC and VDR
Overall width 45 mm
Warning
With its gold-plated contacts the BG 5928 is also suitable for switching low voltages 1 mVA → 7 VA, 1 mW → 7 W in the 0.1 → 60 V, 1 → 300 mA range.
The contacts also allow the max. switching current. As the gold finish would be burnt off at this current rating, the device would no longer be suitable for switching low voltages.
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1
€ 580.00
€ 580.00 Each (Exc. Vat)
€ 707.60
€ 707.60 Each (inc. VAT)
1
€ 580.00
€ 580.00 Each (Exc. Vat)
€ 707.60
€ 707.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DoldSupply Voltage
24V ac/dc
Number of Channels
1, 2
Safety Contacts
3
Function
Emergency Stop
Range
Safemaster
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Series
BH 5928
Width
45mm
Depth
118mm
Performance Level
e
Length
84mm
Country of Origin
Germany
Product details
Emergency stop module with time delay for SK4, BH5928
Safety category 4 in accordance with DIN EN 954
Output: 2 N/O, 1 N/C as immediate contacts and 3 off-delay N/O contacts
1 or 2-channel configuration
Line termination detection on the ON button
Optional activation via the ON button or automatic ON function when the operating voltage is met
Programmable: With / without cross-fault detection in the emergency stop-control loop
LED indicators for network, channel 1//2 and time delay
With removable terminal clamps
Internal fusing with PTC and VDR
Overall width 45 mm
Warning
With its gold-plated contacts the BG 5928 is also suitable for switching low voltages 1 mVA → 7 VA, 1 mW → 7 W in the 0.1 → 60 V, 1 → 300 mA range.
The contacts also allow the max. switching current. As the gold finish would be burnt off at this current rating, the device would no longer be suitable for switching low voltages.
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1