Eaton 35 → 60A Ferrule Fuse Block, 600V

RS Stock No.: 182-1697Brand: EatonManufacturers Part No.: JM60060-3CR
brand-logo
View all in Fuse Blocks

Technical Document

Specifications

Brand

Eaton

Fuse Type

Ferrule

Number of Fuses

3

Current Rating

35 → 60A

Voltage Rating

600V

Body Material

Thermoplastic

For Use With

Class J Fuse

Operating Temperature Range

-40 → +120 °C

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 225.00

€ 225.00 Each (Exc. Vat)

€ 274.50

€ 274.50 Each (inc. VAT)

Eaton 35 → 60A Ferrule Fuse Block, 600V

€ 225.00

€ 225.00 Each (Exc. Vat)

€ 274.50

€ 274.50 Each (inc. VAT)

Eaton 35 → 60A Ferrule Fuse Block, 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 225.00
5 - 19€ 219.00
20 - 49€ 204.00
50+€ 198.00

Technical Document

Specifications

Brand

Eaton

Fuse Type

Ferrule

Number of Fuses

3

Current Rating

35 → 60A

Voltage Rating

600V

Body Material

Thermoplastic

For Use With

Class J Fuse

Operating Temperature Range

-40 → +120 °C

Country of Origin

Mexico