Fuses & Circuit Breakers
/
Fuse Holders & Accessories
Fuse Blocks
Hide Filters
Showing
1-20
of
103
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
RS Better World (6)
Read more about Better World products and RS sustainability
Brand
Eaton (65)
Littelfuse (11)
RS Pro (4)
Schneider Electric (14)
Schurter (3)
Wickmann (6)
Fuse Type
Automotive (1)
Blade (17)
Bolt Down (4)
Cartridge (38)
Cylindrical (2)
Diazed (2)
Ferrule (5)
Midget (2)
NH (3)
PV (1)
Semiconductor Fuse (1)
Single Terminal Fuse (1)
Product Type
Fuse Block (98)
Fuse Holder (3)
Tag Fuse (2)
Fuse Size
0.001 x 0.001 in (6)
0.001 x 0.001 x 0.001 in (1)
00, 000 (1)
1 x 3 in (1)
10 x 38 mm (2)
12 mm (1)
135 x 165 mm (1)
2 x 3 in (1)
2.68 x 6.41 in (1)
22 x 58 mm (1)
250 x 200 x 200 mm (1)
2AG (1)
3.1 x 4.7 in (1)
3.92 x 3.93 in (1)
356 x 167 mm (3)
4.133 x 3 in (1)
444 x 220 mm (5)
482 x 332 mm (2)
494 x 303 mm (1)
5 x 20 mm (12)
5 x 30 mm (1)
56 x 224 mm (1)
56 x 79 mm (1)
6.3 x 32 mm (38)
6.35 x 32 mm (1)
630 x 432 mm (1)
68.58 x 19.05 x 10.67 mm (1)
7.2 x 4.1 in (1)
9.25 x 6 in (1)
9.6 x 5 mm (1)
ATO (2)
NH3 (1)
Number of Fuses
1 (38)
12 (13)
2 (4)
3 (8)
4 (4)
5 (11)
Current Rating
100, 70A (2)
100A (9)
10A (7)
110, 200A (1)
15A (10)
160A (4)
16A (3)
175A (1)
200A (1)
20A (8)
225, 400A (1)
250A (4)
25A (15)
30A (14)
35, 60A (2)
400A (5)
4A (1)
5A (1)
6.3A (4)
600A (1)
630A (2)
70, 800A (1)
700A (2)
Voltage
0, 2500V (1)
0, 700V (1)
1.2kV (1)
125, 125V ac (2)
1250V (1)
1500V (2)
1500V dc (1)
1kV (1)
230, 690V (14)
250, 600V (1)
2500V (2)
250V (8)
250V ac (18)
25V (3)
300, 300V ac (3)
300V (2)
32V (3)
400V (1)
480V (2)
500V (2)
600, 600V ac (2)
600V (27)
690V (1)
700V (2)
80V (1)
Mount Type
Bolt Mount (3)
Busbar (1)
DIN Rail (1)
DIN Rail, Panel, PCB, Screw (1)
Horizontal (1)
Modular (2)
Panel (45)
PCB (7)
Screw (4)
Stud Mount (1)
Surface (3)
Surface Mount (2)
Minimum Operating Temperature
-25°C (1)
-40°C (3)
-5°C (2)
-55°C (10)
0°C (41)
30°C (1)
Maximum Operating Temperature
110°C (2)
120°C (1)
125°C (2)
50°C (4)
60°C (56)
85°C (2)
Body Material
Glass Reinforced, Black Thermoplastic (1)
High Temperature Thermoplastic (5)
Metal (5)
Nut, Thermoplastic Base, Steel Plated Mounting Studs (1)
Nylon (4)
PA66 (4)
Phenolic (6)
Plastic (11)
Polyamide (2)
Polymer Alloy (1)
Thermoplastic (52)
Standards/Approvals
CE (1)
CE, CSA, UL (9)
CE, UKCA (1)
CE, UL, CSA (3)
CSA 47235, RoHS. UL E14853 (2)
CSA, CE, UL (4)
CSA, CE, UL, RoHS (1)
CSA, Class 6225-01, File E14853, Guide IZLT2, File 47235, UL (1)
CSA, RoHS, IEC Rated (1)
CSA, RoHS, UL (2)
CSA, UL (7)
CSA, UL, CE (10)
IEC 60269-1, IEC 60269-2 (1)
IEC 61439-1, IEC 61439-6 (8)
IEC 61439-6, IEC 61439-1 (6)
Lead (Pb) Free, UL to UL 4248-1, RoHS (1)
RoHS (2)
RoHS Compliant (6)
RoHS, CSA, UL (1)
RoHS, UL, CSA (1)
RoHS. UL E14853, CSA 47235 (1)
UL 347, UL Recognised to UL 512 (1)
UL 4248-1, CSA 22.2 no. 4248.1 (1)
UL 94 V-0 (4)
UL Recognised (1)
UL V0 (1)
UL, CE, CSA (4)
UL, CE, RoHS, CSA (1)
UL, CSA (3)
UL, CSA certified (1)
UL, CSA, CE (12)
UL, CSA, RoHS (1)
UL, RoHS, CSA, CE (1)
UL, UK, CE (2)
For Use With
2AG (1)
3AG Fuses (1)
5 x 20 mm Fuse (2)
6.3 x 32 mm Fuse (3)
AST Mini Blade Type Fuse (3)
ATQ Blade Type Fuse (6)
BF1 Style Fuses (2)
Canalis KS Busbar Trunking (1)
Canalis KS Busbar Trunkingplug-In, Canalis KT Busbar Trunking With KS Type Plug-In (1)
Canalis KT Busbar Trunking, Canalis KS Busbar Trunkingplug-In (1)
Class J (32)
Class J Fuse (5)
Medium power distribution (10)
MEGA Fuse Series (1)
MIDIFuses, BF1 StyleFuses (1)
OMF 125, OSU 125, OMF 63, OMT 125 (1)
PV Applications (1)
SC Fuse (4)
Solid State Control Circuits (1)
Solid State Control Circuits, UPS Systems, VFDs (1)
Typower ZILOX Fuses According To DIN 43 653 (1)
UPS Systems, VFDs, Solid State Control Circuits (1)
Compatible Fuse Class
3AB, 3AG (1)
Class 1 (2)
Class CC (1)
Class CC, Class CD (2)
Class G (5)
Class J (39)
Class R (1)
Littelfuse 234, Littelfuse 219, Littelfuse 239, Littelfuse 233, Littelfuse 216, Littelfuse 213, Littelfuse 217, Littelfuse 235, Littelfuse 218, Littelfuse 232, Littelfuse 215 (1)
NH3 (1)
OMx 63,125 Fuse, OMF 125, OMT 125, OMF 63 (1)
Holder Terminal Type
1/4 In 20 TPI Stud (1)
1/4 Screw (1)
3/8 In 16 TPI Stud Connection (1)
Box Lug (1)
Cable Clamp Terminal (3)
Clamp (39)
Copper Cable Lug (1)
Knife Blade End (3)
Lugs (3)
PCB (1)
Quick Connect (11)
Screw (10)
Screw Connection (1)
Solder (1)
Solder SMT (1)
Tunnel Terminal (1)
Series
0298 (1)
0498 (1)
154 (1)
155 (1)
178 (1)
1BS101 (1)
254 (1)
350 (1)
354 (2)
520 (2)
646 (1)
658 (1)
BG (2)
BG3031S (1)
BH-0112 (1)
BH-1133 (1)
BK-S (12)
BK2 (12)
BK4 (8)
Bussmann (8)
Canalis (14)
Eaton Bussmann (4)
Eaton Bussmann high speed square body fuse (2)
HTC (2)
JM60 (5)
L60030M (2)
OMH 125 (1)
PDBFS (1)
POWR-GARD (1)
S-8000 (1)
S-8200 (1)
S-8300 (1)
SD1-D-PV (1)
Dielectric Strength
1.5kV (1)
1500V (1)
1kV (1)
2000V (2)
3kV (3)
500V (4)
600V (51)
Clip Material
Brass (10)
Copper (20)
Phosphor Bronze (1)
Plated Steel (1)
Spring Bronze (3)
Tin (2)
Tin Plated Aluminium (1)
Tin Plated Brass (25)
Tin Plated Copper Alloy (1)
Brand
Fuse Type
Product Type
Fuse Size
Number of Fuses
Current Rating
Voltage
Mount Type
Minimum Operating Temperature
Maximum Operating Temperature
Body Material
Standards/Approvals
For Use With
Compatible Fuse Class
Holder Terminal Type
Series
Dielectric Strength
Clip Material