Hazardous Product

Eclipse Neodymium Magnet 2.5kg, Length 12mm, Width 12.7mm

RS Stock No.: 297-8911Brand: EclipseManufacturers Part No.: NH025
brand-logo
View all in Home

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

12.7mm

Pull Force

2.5kg

Thread Size

M5

Attachment Type

Threaded Hole

Length

12mm

Country of Origin

United Kingdom

Product details

Neo-Hold Bi-Pole Gripping Magnets

Powerful Neodymium Iron Boron rare earth magnets
Two poles close together to achieve very strong gripping forces
Supplied with keepers
Slot width of 5.5mm
M6 thread, M5 for 12.7mm
Maximum working temperature 100°C

You may be interested in
Stock information temporarily unavailable.

€ 21.80

€ 21.80 Each (Exc. Vat)

€ 26.60

€ 26.60 Each (inc. VAT)

Eclipse Neodymium Magnet 2.5kg, Length 12mm, Width 12.7mm

€ 21.80

€ 21.80 Each (Exc. Vat)

€ 26.60

€ 26.60 Each (inc. VAT)

Eclipse Neodymium Magnet 2.5kg, Length 12mm, Width 12.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 21.80
5 - 9€ 20.80
10 - 19€ 18.90
20+€ 17.60
You may be interested in

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

12.7mm

Pull Force

2.5kg

Thread Size

M5

Attachment Type

Threaded Hole

Length

12mm

Country of Origin

United Kingdom

Product details

Neo-Hold Bi-Pole Gripping Magnets

Powerful Neodymium Iron Boron rare earth magnets
Two poles close together to achieve very strong gripping forces
Supplied with keepers
Slot width of 5.5mm
M6 thread, M5 for 12.7mm
Maximum working temperature 100°C

You may be interested in