Facom Tubular Box Spanner, 109 mm Overall

RS Stock No.: 188-3817Brand: FacomManufacturers Part No.: 92A.8
brand-logo
View all in Home

Technical Document

Specifications

Brand

Facom

Imperial or Metric

Metric

Metric Size

8mm

Overall Length

109 mm

Double Ended

Yes

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Size

8 mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 9.00

€ 9.00 Each (Exc. Vat)

€ 10.98

€ 10.98 Each (inc. VAT)

Facom Tubular Box Spanner, 109 mm Overall

€ 9.00

€ 9.00 Each (Exc. Vat)

€ 10.98

€ 10.98 Each (inc. VAT)

Facom Tubular Box Spanner, 109 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Imperial or Metric

Metric

Metric Size

8mm

Overall Length

109 mm

Double Ended

Yes

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Size

8 mm

Country of Origin

Taiwan, Province Of China

You may be interested in