Technical Document
Specifications
Brand
GedorePlier Type
Locking Pliers
Number of Pieces
1
Overall Length
260 mm
VDE/1000V Approved
No
Material
Vanadium Steel
Jaw Opening
45mm
Model Number
137 11
Country of Origin
Austria
Product details
Gedore Grip Wrench Locking Pliers
Professional adjustable grip wrench with 3 point contact jaw for a firm grip on the workpiece. Ideal for gripping, clamping and holding applications.
Nickel Plated Vanadium Steel construction for strength and corrosion resistance
Adjustment screw and quick release lever with spring for excellent jaw pressure
Forged and tempered jaws with welded upper jaw for a firm hold
€ 90.00
€ 90.00 Each (Exc. Vat)
€ 109.80
€ 109.80 Each (inc. VAT)
1
€ 90.00
€ 90.00 Each (Exc. Vat)
€ 109.80
€ 109.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedorePlier Type
Locking Pliers
Number of Pieces
1
Overall Length
260 mm
VDE/1000V Approved
No
Material
Vanadium Steel
Jaw Opening
45mm
Model Number
137 11
Country of Origin
Austria
Product details
Gedore Grip Wrench Locking Pliers
Professional adjustable grip wrench with 3 point contact jaw for a firm grip on the workpiece. Ideal for gripping, clamping and holding applications.
Nickel Plated Vanadium Steel construction for strength and corrosion resistance
Adjustment screw and quick release lever with spring for excellent jaw pressure
Forged and tempered jaws with welded upper jaw for a firm hold