Honeywell XC70 Ceiling, Free Standing, Wall Gas Detection for Carbon Monoxide Detection, Audible Alarm

RS Stock No.: 146-1309Brand: HoneywellManufacturers Part No.: XC70-EN-C016-A
brand-logo
View all in Home

Technical Document

Specifications

Gases Detected

Carbon Monoxide

Application

Domestic Environments

Meter Type

Ceiling, Free Standing, Wall

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Li-Ion

Dimensions

100 x 72 x 36mm

Weight

133g

Minimum Operating Temperature

-10°C

Height

36mm

Width

72mm

Length

100mm

Model Number p

XC70

Maximum Operating Temperature

+45°C

Country of Origin

Italy

Stock information temporarily unavailable.

€ 31.20

€ 31.20 Each (Exc. Vat)

€ 38.06

€ 38.06 Each (inc. VAT)

Honeywell XC70 Ceiling, Free Standing, Wall Gas Detection for Carbon Monoxide Detection, Audible Alarm

€ 31.20

€ 31.20 Each (Exc. Vat)

€ 38.06

€ 38.06 Each (inc. VAT)

Honeywell XC70 Ceiling, Free Standing, Wall Gas Detection for Carbon Monoxide Detection, Audible Alarm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gases Detected

Carbon Monoxide

Application

Domestic Environments

Meter Type

Ceiling, Free Standing, Wall

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Li-Ion

Dimensions

100 x 72 x 36mm

Weight

133g

Minimum Operating Temperature

-10°C

Height

36mm

Width

72mm

Length

100mm

Model Number p

XC70

Maximum Operating Temperature

+45°C

Country of Origin

Italy