Technical Document
Specifications
Brand
InfineonMemory Size
10kB
Interface Type
I2C
Package Type
-4, PG-USON-10-2
Pin Count
10
Minimum Operating Supply Voltage
5.5 V
Stock information temporarily unavailable.
€ 10.50
€ 2.10 Each (In a Pack of 5) (Exc. Vat)
€ 12.81
€ 2.562 Each (In a Pack of 5) (inc. VAT)
Infineon SLS32AIA010MLUSON10XTMA9 10kB 10-Pin Crypto Authentication IC -4, PG-USON-10-2
Select packaging type
Standard
5
€ 10.50
€ 2.10 Each (In a Pack of 5) (Exc. Vat)
€ 12.81
€ 2.562 Each (In a Pack of 5) (inc. VAT)
Infineon SLS32AIA010MLUSON10XTMA9 10kB 10-Pin Crypto Authentication IC -4, PG-USON-10-2
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 2.10 | € 10.50 |
10 - 95 | € 2.00 | € 10.00 |
100 - 245 | € 1.90 | € 9.50 |
250 - 495 | € 1.80 | € 9.00 |
500+ | € 1.75 | € 8.75 |
Technical Document
Specifications
Brand
InfineonMemory Size
10kB
Interface Type
I2C
Package Type
-4, PG-USON-10-2
Pin Count
10
Minimum Operating Supply Voltage
5.5 V