JSP 95L Blue PP Waste Bin

RS Stock No.: 350-1483Brand: JSPManufacturers Part No.: HPA200000551
brand-logo
View all in Home

Technical Document

Specifications

Brand

JSP

Capacity

95L

Colour

Blue

Material

PP

Diameter

660mm

Height

660mm

Lid

Yes

Country of Origin

United Kingdom

Product details

Industrial Waste Bin

Injection moulded from toughened polypropylene
Colours allow segregation of waste or stored material
Capacity: 95L
H. 660mm, Dia 660mm
Coloured Lids and a Steel liner suitable to fit bins are available separately

Stock information temporarily unavailable.

Price on Asking

JSP 95L Blue PP Waste Bin

Price on Asking

JSP 95L Blue PP Waste Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Capacity

95L

Colour

Blue

Material

PP

Diameter

660mm

Height

660mm

Lid

Yes

Country of Origin

United Kingdom

Product details

Industrial Waste Bin

Injection moulded from toughened polypropylene
Colours allow segregation of waste or stored material
Capacity: 95L
H. 660mm, Dia 660mm
Coloured Lids and a Steel liner suitable to fit bins are available separately