JST, XHP Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row

RS Stock No.: 820-1633PBrand: JSTManufacturers Part No.: XHP-8
brand-logo
View all in Home

Technical Document

Specifications

Brand

JST

Number Of Contacts

8

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

XHP

For Use With

XH Series Dis-Connectable Crimp Style Connector

Body Orientation

Straight

Length

22.3mm

Width

5.7mm

Housing Material

Polyamide

Distrelec Product Id

30409608

Country of Origin

China

Product details

XH Series Contact Housings

The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.

Features and Benefits

• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.75

€ 0.15 Each (Supplied in a Bag) (Exc. Vat)

€ 4.57

€ 0.183 Each (Supplied in a Bag) (inc. VAT)

JST, XHP Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
Select packaging type

€ 3.75

€ 0.15 Each (Supplied in a Bag) (Exc. Vat)

€ 4.57

€ 0.183 Each (Supplied in a Bag) (inc. VAT)

JST, XHP Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
25 - 45€ 0.15€ 0.75
50 - 95€ 0.122€ 0.61
100 - 495€ 0.11€ 0.55
500+€ 0.099€ 0.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

8

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

XHP

For Use With

XH Series Dis-Connectable Crimp Style Connector

Body Orientation

Straight

Length

22.3mm

Width

5.7mm

Housing Material

Polyamide

Distrelec Product Id

30409608

Country of Origin

China

Product details

XH Series Contact Housings

The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.

Features and Benefits

• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more