Jumo Pressure Sensor, 0bar Min, 10bar Max, Relay Output, Absolute Reading

RS Stock No.: 668-3005Brand: JumoManufacturers Part No.: 405052/000-493-475-504-20-36-01/000
brand-logo
View all in Home

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

0.5 %

Output Type

Relay

Media Measured

Non-Corrosive Gas

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

20 ms, 100 ms

Maximum Current

250 mA

Supply Voltage

12 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

Germany

Product details

DELOS SI - Pressure transducer

Two-colour display with alarm function
Analogue output freely configurable
Programmable on-site or via set-up
Stainless steel housing with seal-free measurement system

Pressure Sensors With Electronic Display

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 570.00

€ 570.00 Each (Exc. Vat)

€ 695.40

€ 695.40 Each (inc. VAT)

Jumo Pressure Sensor, 0bar Min, 10bar Max, Relay Output, Absolute Reading

€ 570.00

€ 570.00 Each (Exc. Vat)

€ 695.40

€ 695.40 Each (inc. VAT)

Jumo Pressure Sensor, 0bar Min, 10bar Max, Relay Output, Absolute Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

0.5 %

Output Type

Relay

Media Measured

Non-Corrosive Gas

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

20 ms, 100 ms

Maximum Current

250 mA

Supply Voltage

12 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

Germany

Product details

DELOS SI - Pressure transducer

Two-colour display with alarm function
Analogue output freely configurable
Programmable on-site or via set-up
Stainless steel housing with seal-free measurement system

Pressure Sensors With Electronic Display

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more