LEDVANCE LED Capsule Bulb, 2.4 W, 30W Incandescent Equivalent, 320 lm, 2700K, G4 Frost Warm White

RS Stock No.: 123-5889Brand: LEDVANCEManufacturers Part No.: 4052899964372
brand-logo
View all in Home

Technical Document

Specifications

Lamp Base

G4

Wattage

2.4 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

30W

Voltage Rating

12 V

Luminosity

320 lm

Length

44 mm

Diameter

14mm

Life Hours

15000h

Colour Rendering

80

Country of Origin

China

Product details

Ledvance Parathom Special T26

Ledvance PARATHOM retrofit Capsule LED lamp provides a perfect replacement for traditional 20 W lamps. LED technology provides efficient usage and low maintenance, against traditional lamps. The PARATHOM Capsule LED lamp offers a long lifetime of up to 15000 hours, while providing premium light quality.

Features and Benefits

Lifetime of up to 15000 hours
Low energy consumption
Premium light quality
LED alternative for conventional lamps
Non – Dimmable

You may be interested in
Stock information temporarily unavailable.

€ 10.60

€ 10.60 Each (Exc. Vat)

€ 12.93

€ 12.93 Each (inc. VAT)

LEDVANCE LED Capsule Bulb, 2.4 W, 30W Incandescent Equivalent, 320 lm, 2700K, G4 Frost Warm White

€ 10.60

€ 10.60 Each (Exc. Vat)

€ 12.93

€ 12.93 Each (inc. VAT)

LEDVANCE LED Capsule Bulb, 2.4 W, 30W Incandescent Equivalent, 320 lm, 2700K, G4 Frost Warm White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Base

G4

Wattage

2.4 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

30W

Voltage Rating

12 V

Luminosity

320 lm

Length

44 mm

Diameter

14mm

Life Hours

15000h

Colour Rendering

80

Country of Origin

China

Product details

Ledvance Parathom Special T26

Ledvance PARATHOM retrofit Capsule LED lamp provides a perfect replacement for traditional 20 W lamps. LED technology provides efficient usage and low maintenance, against traditional lamps. The PARATHOM Capsule LED lamp offers a long lifetime of up to 15000 hours, while providing premium light quality.

Features and Benefits

Lifetime of up to 15000 hours
Low energy consumption
Premium light quality
LED alternative for conventional lamps
Non – Dimmable

You may be interested in