Technical Document
Specifications
Brand
LegrisThreaded Inlet Connection
G 1/4 Male
Inlet Connection Type
Threaded
Material
Brass
Manufacturer Series
0677
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+120°C
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
1/4 in
Product details
Stainless Steel Silencers and Bronze Low Profile Silencers
Stainless steel for aggressive environments and the food industry
Sintered bronze in a low profile, miniature format
€ 32.50
€ 3.25 Each (In a Pack of 10) (Exc. Vat)
€ 39.65
€ 3.965 Each (In a Pack of 10) (inc. VAT)
10
€ 32.50
€ 3.25 Each (In a Pack of 10) (Exc. Vat)
€ 39.65
€ 3.965 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 3.25 | € 32.50 |
50 - 90 | € 3.10 | € 31.00 |
100 - 240 | € 2.90 | € 29.00 |
250+ | € 2.85 | € 28.50 |
Technical Document
Specifications
Brand
LegrisThreaded Inlet Connection
G 1/4 Male
Inlet Connection Type
Threaded
Material
Brass
Manufacturer Series
0677
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+120°C
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
1/4 in
Product details
Stainless Steel Silencers and Bronze Low Profile Silencers
Stainless steel for aggressive environments and the food industry
Sintered bronze in a low profile, miniature format