Martindale MPATNGO PAT Testing Kit, Kit Contents 1 x 110V Lead, 1 x 230V Lead, 1 x Barcoded Pass Labels, 1 x Book, 1 x

RS tootekood: 914-4718Bränd: MartindaleTootja Part nr.: MPATNGO
brand-logo
Kuva kõik kategoorias Home

Tehnilised dokumendid

Spetsifikatsioonid:

Tester Type

PAT Tester Kit

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Flash Test

Yes

Power Source

Mains

Dimensions

141 x 82 x 51mm

Height

51mm

Length

141mm

Maximum Operating Temperature

+35°C

Maximum Supply Voltage

110 V, 240 V

Width

82mm

Minimum Operating Temperature

0°C

Päritoluriik

Philippines

Toote üksikasjad

Martindale MicroPAT Plus PAT Tester MPATNGO

Martindale MicroPAT+ is a complete professional PAT testing package. It is one of the most cost effective downloading PAT packages on the market and a popular choice for users who want to start PAT testing with a computerised system. Features include fully downloadable memory, flash testing and compatibility with barcode scanners to improve asset management. The MicroPAT+ is made in compliance with all current PAT testing regulations. It can test class I and 2 appliances (including computers) and is compatible with both 240V and 110V equipment. Testing can be controlled manually or a dedicated automatic mode will cycle through tests appropriate to the connected appliance. Capabilities include the flash testing, earth continuity tests, insulation tests, run tests and earth leakage tests. Up to 1250 records can be stored on the MicroPAT+ internal memory. This data can be downloaded into compatible software on a PC. When testing is completed, the user simply closes the lid of the MicroPAT and uses the built-in handle to carry it like a briefcase. This keeps the tester protected during carriage from test to test.

Supplied with

Flash gun, LTDV extension lead tester, download lead, earth bond lead, 240 V socket to 110 V plug, MPAT Suite software, CCD barcode scanner, barcoded PASS labels, 100 FAIL labels, instruction manual, accessory carrying case

€ 1 445,00

€ 1 445,00 tk (ilma käibemaksuta)

€ 1 791,80

€ 1 791,80 tk (koos käibemaksuga)

Martindale MPATNGO PAT Testing Kit, Kit Contents 1 x 110V Lead, 1 x 230V Lead, 1 x Barcoded Pass Labels, 1 x Book, 1 x

€ 1 445,00

€ 1 445,00 tk (ilma käibemaksuta)

€ 1 791,80

€ 1 791,80 tk (koos käibemaksuga)

Martindale MPATNGO PAT Testing Kit, Kit Contents 1 x 110V Lead, 1 x 230V Lead, 1 x Barcoded Pass Labels, 1 x Book, 1 x

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Tester Type

PAT Tester Kit

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Flash Test

Yes

Power Source

Mains

Dimensions

141 x 82 x 51mm

Height

51mm

Length

141mm

Maximum Operating Temperature

+35°C

Maximum Supply Voltage

110 V, 240 V

Width

82mm

Minimum Operating Temperature

0°C

Päritoluriik

Philippines

Toote üksikasjad

Martindale MicroPAT Plus PAT Tester MPATNGO

Martindale MicroPAT+ is a complete professional PAT testing package. It is one of the most cost effective downloading PAT packages on the market and a popular choice for users who want to start PAT testing with a computerised system. Features include fully downloadable memory, flash testing and compatibility with barcode scanners to improve asset management. The MicroPAT+ is made in compliance with all current PAT testing regulations. It can test class I and 2 appliances (including computers) and is compatible with both 240V and 110V equipment. Testing can be controlled manually or a dedicated automatic mode will cycle through tests appropriate to the connected appliance. Capabilities include the flash testing, earth continuity tests, insulation tests, run tests and earth leakage tests. Up to 1250 records can be stored on the MicroPAT+ internal memory. This data can be downloaded into compatible software on a PC. When testing is completed, the user simply closes the lid of the MicroPAT and uses the built-in handle to carry it like a briefcase. This keeps the tester protected during carriage from test to test.

Supplied with

Flash gun, LTDV extension lead tester, download lead, earth bond lead, 240 V socket to 110 V plug, MPAT Suite software, CCD barcode scanner, barcoded PASS labels, 100 FAIL labels, instruction manual, accessory carrying case