Technical Document
Specifications
Brand
MaxLinearStandard Framing Format
DS1, E1, J1, T1
Number of Transceivers
4
Maximum Data Rate
16384kbps
Power Supply Type
Single
Typical Operating Supply Voltage
1.8 V, 3.3 V
Mounting Type
Surface Mount
Package Type
BGA
Pin Count
225
Dimensions
19.2 x 19.2 x 1.85mm
Length
19.2mm
Width
19.2mm
Height
1.85mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Telecommunications, EXAR
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
€ 82.40
€ 41.20 Each (Supplied in a Tray) (Exc. Vat)
€ 102.18
€ 51.09 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
2
€ 82.40
€ 41.20 Each (Supplied in a Tray) (Exc. Vat)
€ 102.18
€ 51.09 Each (Supplied in a Tray) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tray)
2
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 2 - 4 | € 41.20 |
| 5 - 9 | € 40.10 |
| 10 - 19 | € 38.60 |
| 20+ | € 37.60 |
Technical Document
Specifications
Brand
MaxLinearStandard Framing Format
DS1, E1, J1, T1
Number of Transceivers
4
Maximum Data Rate
16384kbps
Power Supply Type
Single
Typical Operating Supply Voltage
1.8 V, 3.3 V
Mounting Type
Surface Mount
Package Type
BGA
Pin Count
225
Dimensions
19.2 x 19.2 x 1.85mm
Length
19.2mm
Width
19.2mm
Height
1.85mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Telecommunications, EXAR
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs


