Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellInput Voltage
21 → 30V dc
Output Voltage
230V ac
Output Power Continuous
300W
Output Power Intermittent
600W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
Universal
Efficiency
85%
MTBF
200000h
Length
165mm
Width
88mm
Depth
74mm
Weight
1.1kg
Minimum Temperature
0°C
Maximum Temperature
+30°C
Päritoluriik
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Mean WellInput Voltage
21 → 30V dc
Output Voltage
230V ac
Output Power Continuous
300W
Output Power Intermittent
600W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
Universal
Efficiency
85%
MTBF
200000h
Length
165mm
Width
88mm
Depth
74mm
Weight
1.1kg
Minimum Temperature
0°C
Maximum Temperature
+30°C
Päritoluriik
Taiwan, Province Of China