Technical Document
Specifications
Brand
Mean WellOutput Voltage
15V dc
Input Voltage Range
9 to 18 V dc
Power Rating
20W
Input Voltage Nominal
18 V dc
Output Current
1.333A
Mounting Type
PCB Mount
Series
MD
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 37.00
€ 37.00 Each (Exc. Vat)
€ 45.14
€ 45.14 Each (inc. VAT)
MEAN WELL MD DC-DC Converter, 15V dc/ 1.333A Output, 9 to 18 V dc Input, 20W, PCB Mount, +90°C Max Temp -40°C Min Temp
1
€ 37.00
€ 37.00 Each (Exc. Vat)
€ 45.14
€ 45.14 Each (inc. VAT)
MEAN WELL MD DC-DC Converter, 15V dc/ 1.333A Output, 9 to 18 V dc Input, 20W, PCB Mount, +90°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
15V dc
Input Voltage Range
9 to 18 V dc
Power Rating
20W
Input Voltage Nominal
18 V dc
Output Current
1.333A
Mounting Type
PCB Mount
Series
MD
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China