8888 FX20E 2kW Fan Heater, Wall Mounted

RS Stock No.: 365-2660Brand: NEUTRALManufacturers Part No.: FX20E
View all in Home

Technical Document

Specifications

Brand

NEUTRAL

Maximum Output Power

2kW

Control Type

Timer

Mounting

Wall Mounted

Power Settings

2

Height

242mm

Depth

109mm

Dimensions

242 x 229 x 109mm

Width

229mm

You may be interested in

Price on Asking

8888 FX20E 2kW Fan Heater, Wall Mounted

Price on Asking

8888 FX20E 2kW Fan Heater, Wall Mounted

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Maximum Output Power

2kW

Control Type

Timer

Mounting

Wall Mounted

Power Settings

2

Height

242mm

Depth

109mm

Dimensions

242 x 229 x 109mm

Width

229mm

You may be interested in