Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Oregon ScientificRemote Sensor
Yes
Remote Sensor Type
Anemometer, Humidity Sensor, Temperature Sensor
Maximum Indoor Temperature Measurement
+60°C
Maximum Outdoor Temperature Measurement
+65°C
Maximum Rainfall Rate
1016mm/h
Maximum Wind Speed
80m/s
Maximum Humidity Measurement
99%RH
Humidity Measurement Resolution
1%
Pressure Resolution
0.1mbar
Rainfall Resolution
0.254mm
Minimum/Maximum Recordings
Yes
Wind Direction
Yes
Interface Type
USB
Maximum Barometric Pressure
1100mbar
Model Number p
WMR300
Power Source
Battery
Minimum Barometric Pressure
540mbar
Outdoor Temperature Measurement Range
-40 → +65 °C
Battery Type
AA x 1 (Solar Transmitter), C x 3 (Display Unit)
Indoor Temperature Measurement Range
0 → +60 °C
Päritoluriik
China
Toote üksikasjad
Oregon Scientific Ultra Precision Professional Weather Station WMR300
The WMR300 collects records and automatically uploads accurate and detailed weather data for ease of access in tracking mid-term to long-term weather patterns. Recording interval settings can be customised. This allows users to capture and store information via the data logger at selected intervals. The system has solar powered sensors capable of wirelessly transmitting data up to 300m, making it easy to monitor micro-climates. Users can see, on the touch screen console, precise radio-controlled time, indoor and outdoor temperature and humidity, wind speed and direction, wind chill, dew point, heat index, barometric pressure and rainfall data.
The touch screen console is the central control panel for the WMR300, with live weather reports and graphical display of up to 24 months of detailed local weather data at a time. A built-in data logger enables weather data collection at logging intervals from 1 minute to 60 minutes. A USB connection facilitates viewing, analysis, storage and sharing of all weather data through a PC as well as on the console. Other elements of the station system include: rain gauge, which measures rain rate, accumulated rainfall, past 24 hours rainfall, current hour rainfall; anemometer, which measures wind speed and direction of speeds up to 180mile/h, 80.5 m/s with a 2mile/h, 0.9m/s accuracy; temperature & humidity sensor, with operating range of -40 °C/°F to +65°C, +149°F measured to an accuracy of ± 0.5°C, ± 1.8°F.
Supplied with
Plug-in 230V mains power supply with UK type G 3 pin plug, USB cable, power adapter, 3x C 1.5V battery; solar transmitter, mounting insert, rechargeable battery AA 1.2V; rain gauge PCR300, rain collector, plastic debris filter, backing metal plate, U-bolt, 2x lock washer, 2x flat washer, 2x hex nut; sensor THGN300 in thermo/hygro casing, 3x screws, 3x flat washer; wind sensor WGR300, wind cup, wind vane, 4x Nylon cable tie, U-bolt, 2x lock washer, 2x flat washer, 2x hex nut; assembly parts - 2x screws, 2x lock washer, 2x flat washer, screwdriver.
€ 550,00
€ 550,00 tk (ilma käibemaksuta)
€ 671,00
€ 671,00 tk (koos käibemaksuga)
1
€ 550,00
€ 550,00 tk (ilma käibemaksuta)
€ 671,00
€ 671,00 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Oregon ScientificRemote Sensor
Yes
Remote Sensor Type
Anemometer, Humidity Sensor, Temperature Sensor
Maximum Indoor Temperature Measurement
+60°C
Maximum Outdoor Temperature Measurement
+65°C
Maximum Rainfall Rate
1016mm/h
Maximum Wind Speed
80m/s
Maximum Humidity Measurement
99%RH
Humidity Measurement Resolution
1%
Pressure Resolution
0.1mbar
Rainfall Resolution
0.254mm
Minimum/Maximum Recordings
Yes
Wind Direction
Yes
Interface Type
USB
Maximum Barometric Pressure
1100mbar
Model Number p
WMR300
Power Source
Battery
Minimum Barometric Pressure
540mbar
Outdoor Temperature Measurement Range
-40 → +65 °C
Battery Type
AA x 1 (Solar Transmitter), C x 3 (Display Unit)
Indoor Temperature Measurement Range
0 → +60 °C
Päritoluriik
China
Toote üksikasjad
Oregon Scientific Ultra Precision Professional Weather Station WMR300
The WMR300 collects records and automatically uploads accurate and detailed weather data for ease of access in tracking mid-term to long-term weather patterns. Recording interval settings can be customised. This allows users to capture and store information via the data logger at selected intervals. The system has solar powered sensors capable of wirelessly transmitting data up to 300m, making it easy to monitor micro-climates. Users can see, on the touch screen console, precise radio-controlled time, indoor and outdoor temperature and humidity, wind speed and direction, wind chill, dew point, heat index, barometric pressure and rainfall data.
The touch screen console is the central control panel for the WMR300, with live weather reports and graphical display of up to 24 months of detailed local weather data at a time. A built-in data logger enables weather data collection at logging intervals from 1 minute to 60 minutes. A USB connection facilitates viewing, analysis, storage and sharing of all weather data through a PC as well as on the console. Other elements of the station system include: rain gauge, which measures rain rate, accumulated rainfall, past 24 hours rainfall, current hour rainfall; anemometer, which measures wind speed and direction of speeds up to 180mile/h, 80.5 m/s with a 2mile/h, 0.9m/s accuracy; temperature & humidity sensor, with operating range of -40 °C/°F to +65°C, +149°F measured to an accuracy of ± 0.5°C, ± 1.8°F.
Supplied with
Plug-in 230V mains power supply with UK type G 3 pin plug, USB cable, power adapter, 3x C 1.5V battery; solar transmitter, mounting insert, rechargeable battery AA 1.2V; rain gauge PCR300, rain collector, plastic debris filter, backing metal plate, U-bolt, 2x lock washer, 2x flat washer, 2x hex nut; sensor THGN300 in thermo/hygro casing, 3x screws, 3x flat washer; wind sensor WGR300, wind cup, wind vane, 4x Nylon cable tie, U-bolt, 2x lock washer, 2x flat washer, 2x hex nut; assembly parts - 2x screws, 2x lock washer, 2x flat washer, screwdriver.