EY6225CQ31 1/4in Cordless Screwdriver, 3.6V, 200 → 600rpm, UK Plug

RS Stock No.: 515-3840Brand: PanasonicManufacturers Part No.: EY6225CQ31
brand-logo
View all in Home

Technical Document

Specifications

Speed

200 → 600rpm

Voltage Rating

3.6V

Plug Type

Type G - British 3-pin

Battery Type

Li-ion

Model Number

EY6225CQ31

You may be interested in
Stock information temporarily unavailable.

Price on Asking

EY6225CQ31 1/4in Cordless Screwdriver, 3.6V, 200 → 600rpm, UK Plug

Price on Asking

EY6225CQ31 1/4in Cordless Screwdriver, 3.6V, 200 → 600rpm, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Speed

200 → 600rpm

Voltage Rating

3.6V

Plug Type

Type G - British 3-pin

Battery Type

Li-ion

Model Number

EY6225CQ31

You may be interested in