Panduit Cable Tie, Locking Cable Tie, 460mm x 7 mm, Natural Nylon, Pk-50

RS Stock No.: 859-0488Brand: PanduitManufacturers Part No.: BT5LH-L
brand-logo
View all in Home

Technical Document

Specifications

Brand

Panduit

Length

460mm

Width

7 mm

Colour

Natural

Material

Nylon 6

Type

Locking Cable Tie

Quantity

50

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

BT

Maximum Bundle Diameter

127mm

Country of Origin

United States

Product details

Panduit® Dome-Top® Barb Ty Cable Ties

This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

Dome-Top Head
Stainless Steel Locking Barb
High Tensile Strength
Low Thread Force
Anti-slip Strap Body
Finger Tip Grip
Curved Tip (except light-heavy)
Comprehensive Collection

Stock information temporarily unavailable.

Price on Asking

Panduit Cable Tie, Locking Cable Tie, 460mm x 7 mm, Natural Nylon, Pk-50

Price on Asking

Panduit Cable Tie, Locking Cable Tie, 460mm x 7 mm, Natural Nylon, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Length

460mm

Width

7 mm

Colour

Natural

Material

Nylon 6

Type

Locking Cable Tie

Quantity

50

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

BT

Maximum Bundle Diameter

127mm

Country of Origin

United States

Product details

Panduit® Dome-Top® Barb Ty Cable Ties

This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

Dome-Top Head
Stainless Steel Locking Barb
High Tensile Strength
Low Thread Force
Anti-slip Strap Body
Finger Tip Grip
Curved Tip (except light-heavy)
Comprehensive Collection