Pinet Stainless Steel Handle 33 mm Height, 8mm Width, 150mm Length
RS Stock No.: 347-8175Brand: Pinet

Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Length
150mm
Height
33 mm
Width
8mm
Fixing Centres
126mm
Country of Origin
France
Product details
Flat Profile Polished Mirror Finish Double Hole
High Grade 304 stainless steel handles with polished mirror finish
Supplied with woodscrews
Stock information temporarily unavailable.
€ 272.00
€ 136.00 Each (In a Pack of 2) (Exc. Vat)
€ 331.84
€ 165.92 Each (In a Pack of 2) (inc. VAT)
Pinet Stainless Steel Handle 33 mm Height, 8mm Width, 150mm Length
2
€ 272.00
€ 136.00 Each (In a Pack of 2) (Exc. Vat)
€ 331.84
€ 165.92 Each (In a Pack of 2) (inc. VAT)
Pinet Stainless Steel Handle 33 mm Height, 8mm Width, 150mm Length
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 136.00 | € 272.00 |
10 - 18 | € 129.00 | € 258.00 |
20 - 58 | € 118.00 | € 236.00 |
60+ | € 110.00 | € 220.00 |
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Length
150mm
Height
33 mm
Width
8mm
Fixing Centres
126mm
Country of Origin
France
Product details
Flat Profile Polished Mirror Finish Double Hole
High Grade 304 stainless steel handles with polished mirror finish
Supplied with woodscrews