Technical Document
Specifications
Brand
Pro FitGlove Size
10
Primary Glove Application
Abrasion Resistant, Chemical Resistant
Glove Material
Nitrile
Main Colour of Glove
Blue
Number of Gloves
12Pairs
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
€ 15.60
€ 1.30 Each (In a Pack of 12) (Exc. Vat)
€ 19.03
€ 1.586 Each (In a Pack of 12) (inc. VAT)
Pro Fit Blue Nitrile Abrasion Resistant, Chemical Resistant Gloves, Size 10
12
€ 15.60
€ 1.30 Each (In a Pack of 12) (Exc. Vat)
€ 19.03
€ 1.586 Each (In a Pack of 12) (inc. VAT)
Pro Fit Blue Nitrile Abrasion Resistant, Chemical Resistant Gloves, Size 10
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pro FitGlove Size
10
Primary Glove Application
Abrasion Resistant, Chemical Resistant
Glove Material
Nitrile
Main Colour of Glove
Blue
Number of Gloves
12Pairs
Country of Origin
Sri Lanka