Recom RS3 Isolated DC-DC Converter, 3.3V dc/ 600mA Output, 20 → 60 V dc Input, 3W, Through Hole, +71°C Max Temp

RS Stock No.: 417-136Brand: RecomManufacturers Part No.: RS3-483.3SZ/H3
brand-logo
View all in Home

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Input Voltage Range

20 → 60 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

3000V dc

Depth

11.1mm

Length

21.8mm

Series

RS3

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

Recom RS3 Isolated DC-DC Converter, 3.3V dc/ 600mA Output, 20 → 60 V dc Input, 3W, Through Hole, +71°C Max Temp
Select packaging type

Price on Asking

Recom RS3 Isolated DC-DC Converter, 3.3V dc/ 600mA Output, 20 → 60 V dc Input, 3W, Through Hole, +71°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

3.3V dc

Input Voltage Range

20 → 60 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

3000V dc

Depth

11.1mm

Length

21.8mm

Series

RS3

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more