Red Lion Encoder Wheel

RS Stock No.: 905-5361Brand: Red LionManufacturers Part No.: WF1000OR
brand-logo
View all in Home

Technical Document

Specifications

Accessory Type

Encoder Wheel

Application

Rotary Encoding

Bore Size

9.6mm

Wheel Circumference

30.5cm

Material

Neoprene

Surface Pattern

Round

Country of Origin

United States

Product details

Accessories for Series ZBG ZBH ZHG Encoders

Accessories for ZBG, ZBH & ZHG Series Encoders

Red Lion

Stock information temporarily unavailable.

€ 37.62

€ 37.62 Each (Exc. Vat)

€ 45.90

€ 45.90 Each (inc. VAT)

Red Lion Encoder Wheel

€ 37.62

€ 37.62 Each (Exc. Vat)

€ 45.90

€ 45.90 Each (inc. VAT)

Red Lion Encoder Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Encoder Wheel

Application

Rotary Encoding

Bore Size

9.6mm

Wheel Circumference

30.5cm

Material

Neoprene

Surface Pattern

Round

Country of Origin

United States

Product details

Accessories for Series ZBG ZBH ZHG Encoders

Accessories for ZBG, ZBH & ZHG Series Encoders

Red Lion